ABRACON - Ferrite Beads
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AFBC-Q0603-151-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 150&! 2A 100m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q0805G-102-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 1000 ohm 0.2A 500mOhm | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q0805G-301-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 300 ohm 0.4A 350mOhm | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q3211-151-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 150&! 2A 100m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q3211-500-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 50&! 3A 40m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q3211-800-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 80&! 3A 40m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q4515-800-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 80&! 3A 40m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q4532-131-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 130&! 3A 40m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-SF0402-262T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads FB 2600? 0.35A 800m? | 0In Stock | AFBC-SF0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 2.6 kOhms | 350 mA | 25 % | 800 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: AFBC-SG0402-221T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads FB 220? 0.7A 400m? | 0In Stock | AFBC-SG0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 700 mA | 25 % | 400 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: AFBC-SK0402-102T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads FB 1000? 0.23A 900m? | 0In Stock | AFBC-SK0402 | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 230 mA | 25 % | 900 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 80 Ohms | 600 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: AFBC-SH0402P-100T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 10 Ohm at 100MHz 4.0 A 18 mOhm | 0In Stock | AFBC-SH0402PP | Reel | |||||||||||||||||
Mfr: AFBC-SH0402P-300T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 30 Ohm at 100MHz 3.0 A 22 mOhm | 0In Stock | AFBC-SH0402PP | Reel | |||||||||||||||||
Mfr: AFBC-SH0402P-301T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 300 Ohm at 100MHz 1.2 A 150 mOhm | 0In Stock | AFBC-SH0402PP | Reel | |||||||||||||||||
Mfr: AFBC-SH0402P-471T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 470 Ohm at 100MHz 1.1 A 180 mOhm | 0In Stock | AFBC-SH0402PP | Reel | |||||||||||||||||
Mfr: AFBC-SH0603P-102T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 1000 Ohm at 100MHz 1.5 A 150 mOhm | 0In Stock | AFBC-SH0603PP | Reel | |||||||||||||||||
Mfr: AFBC-Q0603-300-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 30&! 3A 40m&! | 0In Stock | Reel | ||||||||||||||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 3 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1.5 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 800 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 125 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 750 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel |