ABRACON - Ferrite Beads
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Mfr: ACML-0805-110-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads 11 OHM 25% FERRITE CHIP BEAD | 0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: ACML-0805-170-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads 17 OHM 25% FERRITE CHIP BEAD | 0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 17 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 31 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: AFBC-Q0402-121-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 120ohm 0.1A 300mOhm | 0In Stock | AFBC-Q0402 | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 100 mA | 25 % | 300 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0402-151-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 150ohm 0.1A 300mOhm | 0In Stock | AFBC-Q0402 | SMD/SMT | 0402 (1005 metric) | 150 Ohms | 100 mA | 25 % | 300 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0402-300-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 30ohm 0.3A 200mOhm | 0In Stock | AFBC-Q0402 | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 150 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805-102-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 1000ohm 0.4A 450mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 400 mA | 25 % | 450 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805-151-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 150ohm 0.8A 200mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 800 mA | 25 % | 200 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: AFBC-Q0805-260-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 26ohm 0.6A 100mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 26 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805-301-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 300ohm 0.7A 300mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 700 mA | 25 % | 300 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | ||||||
Mfr: AFBC-Q0805-471-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 470ohm 0.7A 350mOhm | 0In Stock | AFBC-Q0805 | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 700 mA | 25 % | 350 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 50 Ohms | 200 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 100 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 100 mA | 25 % | 1.15 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | Reel | |||||||||||||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 220 Ohms | 500 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 200 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: AFBC-Q0805H-601-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 600&! 1A 200m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-Q4532-800-T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 80&! 6A 10m&! | 0In Stock | Reel | ||||||||||||||||||
Mfr: AFBC-SH0603P-471T TTI: Not Assigned ABRACON Availability: 0In StockFerrite Beads Bead 470 Ohm at 100MHz 2.0 A 90 mOhm | 0In Stock | AFBC-SH0603PP | Reel |