ACML-H - ABRACON - Ferrite Beads
88 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ACML-0805H-102-T TTI: ACML-0805H-102-T ABRACON Availability: 0In StockFerrite Beads 1K OHM 1A 300MOHM | 0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1 A | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 3 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1.5 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 800 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 31 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 170 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1.2 A | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 100 mA | 25 % | 1.15 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 7 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 2 A | 25 % | 80 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 1.5 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 580 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 5 Ohms | 2 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 31 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 11 Ohms | 500 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |