• Oscillators
  • Specialty Oscillators

ABRACON - Specialty Oscillators

3 Results
3 Results
Filtered By:Passive ComponentsFrequency Control & Timing DevicesOscillators

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Package / Case
Frequency
Frequency Stability
Load Capacitance
Supply Voltage - Min
Supply Voltage - Max
Output Format
Termination Style
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Qualification
Series
Packaging
FS7BCFM50.0-T1 ABRACON
Datasheet
Mfr: FS7BCFM50.0-T1
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Specialty Oscillators

Not Available Online

Call
or
View Details
Standard Oscillators
50 MHz
50 PPM
15 pF
2.97 V
3.63 V
SMD/SMT
- 40 C
+ 85 C
7 mm
5 mm
1.4 mm
FS7BC
Reel
Datasheet
Mfr: AR60LN-10.000MHZ-SA-BCAAB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

New Product
Specialty Oscillators RbXO Low Noise 10MHz Sinewave 1PPS 0.5ppb

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Rubidium Oscillator
10 MHz
12.5 V
15 V
Sine Wave
- 40 C
+ 65 C
101.2 mm
60.7 mm
37.7 mm
AR60LN
Bulk
FS7SCBM160.0-T1 ABRACON
Datasheet
Mfr: FS7SCBM160.0-T1
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Specialty Oscillators

0In Stock

Please adjust quantity to Min / Mult value
Spread Spectrum Oscillator
160 MHz
50 PPM
15 pF
2.97 V
3.63 V
SMD/SMT
- 40 C
+ 85 C
7 mm
5 mm
1.4 mm
FS7SC
Reel