ABRACON - SSXO Oscillators
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Operating Supply Voltage | Supply Voltage - Min | Supply Voltage - Max | Output Format | Spread Type | Spread Tolerance | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SSXO | 11.7846 MHz | 50 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | Center Spread | 0.25 % | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm | Bulk | ASSVP-11.7846MHZ-C02 | ||||||
Not Available Online | SSXO | 32.768 MHz | 50 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | CMOS | Center Spread | 1.5 % | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm | Bulk | ||||||
Not Available Online | SSXO | 32.768 MHz | 50 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | CMOS | Center Spread | 0.25 % | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm | Bulk | ||||||
Not Available Online | SSXO | 11.7846 MHz | 50 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | Center Spread | 0.5 % | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm | Bulk | |||||||
Not Available Online | SSXO | 11.7846 MHz | 25 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | Center Spread | 2 % | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm | Bulk | |||||||
Not Available Online | SSXO | 32.768 MHz | 50 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | CMOS | Center Spread | 1 % | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm | Bulk | ||||||
Not Available Online | Reel | ||||||||||||||||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineSSXO Oscillators | Not Available Online | SSXO | 66.666 MHz | 15 pF | 3.3 V | 2.97 V | 3.63 V | CMOS | Down Spread | - 1 % | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockSSXO Oscillators 33 MHz Programmable Spread Spectrum Low EMI Clock Oscillator 1K reel | 0In Stock | SSXO | 33 MHz | 50 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | CMOS | Center Spread | 1 % | SMD/SMT | - 40 C | + 85 C | 5 mm | 3.2 mm | 1.3 mm | Reel | |||||
Not Available Online | SSXO | 50 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | Down Spread | - 1 % | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm | |||||||||
Mfr: ASSVP-32.7680-C06 TTI: Not Assigned ABRACON Availability: Not Available OnlineSSXO Oscillators 3.3Volts Ctr 0.75% 50ppm 32.7680M | Not Available Online | SSXO | 50 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | Center Spread | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm | |||||||||
Not Available Online | SSXO | 50 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | Center Spread | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm | ||||||||||
Mfr: ASSVP-11.7846-C03 TTI: Not Assigned ABRACON Availability: Not Available OnlineSSXO Oscillators 1.7846MHz 3.3Volts Ctr .375% 50ppm | Not Available Online | SSXO | 11.7846 MHz | 50 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | Center Spread | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm | Bulk | |||||||
Not Available Online | SSXO | 100 MHz | 50 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | Center Spread | 1 % | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm | ||||||||
Not Available Online | SSXO | 22.1184 MHz | 50 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | Center Spread | 1.5 % | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm | ||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineSSXO Oscillators | Not Available Online | SSXO | 11.025 MHz | 25 PPM | 15 pF | 3.3 V | 2.97 V | 3.63 V | Center Spread | 0.25 % | SMD/SMT | - 40 C | + 85 C | 7 mm | 5 mm | 1.4 mm |