• Power Inductors - SMD

ABRACON - Power Inductors - SMD

4.431 Results
4.431 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: ASPI-4030S-100M-T
TTI: ASPI-4030S-100M-T
ABRACON
Availability:

18.000In Stock

Power Inductors - SMD 10 UH 20%

18.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
4 mm x 4 mm x 3 mm
Shielded
10 uH
20 %
1.5 A
100 mOhms
1.95 A
- 40 C
+ 125 C
21 MHz
Standard
4 mm
4 mm
3 mm
Ferrite
ASPI-S
Reel
Datasheet
Mfr: ASPI-4030S-1R5N-T
TTI: ASPI-4030S-1R5N-T
ABRACON
Availability:

18.000In Stock

Power Inductors - SMD 1.5 UH 30%

18.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
4 mm x 4 mm x 3 mm
Shielded
1.5 uH
30 %
4.84 A
20 mOhms
4.84 A
- 40 C
+ 125 C
62 MHz
Standard
4 mm
4 mm
3 mm
Ferrite
ASPI-S
Reel
Datasheet
Mfr: ASPI-4030S-4R7M-T
TTI: ASPI-4030S-4R7M-T
ABRACON
Availability:

36.000In Stock

Power Inductors - SMD 4.7 UH 20%

36.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
4 mm x 4 mm x 3 mm
Shielded
4.7 uH
20 %
2.9 A
60 mOhms
2.9 A
- 40 C
+ 125 C
31 MHz
Standard
4 mm
4 mm
3 mm
Ferrite
ASPI-S
Reel
Datasheet
Mfr: AOTA-B252010S1R0MT
TTI: AOTA-B252010S1R0MT
ABRACON
Availability:

6.000In Stock

Power Inductors - SMD IND 1uH 4.5A 30mOhms

6.000In Stock

Please adjust quantity to Min / Mult value
0907 (2520 metric)
Shielded
1 uH
20 %
4.5 A
30 mOhms
5 A
- 40 C
+ 125 C
53 MHz
Standard
2.5 mm
2 mm
1 mm
AOTA-B252010S
Reel
Datasheet
Mfr: ASPI-0418FS-100M-T3
TTI: ASPI-0418FS-100M-T3
ABRACON
Availability:

24.000In Stock

Power Inductors - SMD 10 UH 20%

24.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
1515 (4040 metric)
Shielded
10 uH
20 %
1.3 A
150 mOhms
1.4 A
- 25 C
+ 120 C
Standard
4 mm
4 mm
1.8 mm
Ferrite
ASPI-FS
Reel
Datasheet
Mfr: ASPI-6045S-220M-T
TTI: ASPI-6045S-220M-T
ABRACON
Availability:

4.500In Stock

Power Inductors - SMD 22 UH 20%

4.500In Stock

Please adjust quantity to Min / Mult value
Power Inductor
6045
Shielded
22 uH
20 %
1.8 A
89 mOhms
- 40 C
+ 125 C
10 MHz
Standard
6 mm
6 mm
4.5 mm
Ferrite
ASPI-S
Reel
Datasheet
Mfr: ASPI-6045S-270M-T
TTI: ASPI-6045S-270M-T
ABRACON
Availability:

18.000In Stock

Power Inductors - SMD 27 UH 20%

18.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
6045
Shielded
27 uH
20 %
1.65 A
102 mOhms
- 40 C
+ 125 C
9.2 MHz
Standard
6 mm
6 mm
4.5 mm
Ferrite
ASPI-S
Reel
Datasheet
Mfr: ASPI-0630LR-6R8M-T15
TTI: ASPI-0630LR-6R8M-T15
ABRACON
Availability:

9.000In Stock

Power Inductors - SMD 6.8 UH 20%

9.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
7.2 mm x 6.65 mm
Shielded
6.8 uH
20 %
6 A
54 mOhms
6 A
- 55 C
+ 125 C
Standard
7.2 mm
6.65 mm
3 mm
Alloy Powder
ASPI-LR
Reel
Datasheet
Mfr: ASPI-8040S-121M-T
TTI: ASPI-8040S-121M-T
ABRACON
Availability:

7.000In Stock

Power Inductors - SMD 120 UH 20%

7.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
8 mm x 8 mm x 4.2 mm
Shielded
120 uH
20 %
950 mA
320 mOhms
1.05 A
- 40 C
+ 125 C
3.5 MHz
Standard
8 mm
8 mm
4.2 mm
Ferrite
ASPI-S
Reel
Datasheet
Mfr: AMDLA4020Q-1R5MT
TTI: AMDLA4020Q-1R5MT
ABRACON
Availability:

6.000In Stock

Power Inductors - SMD 1.5 UH 20% AEC-Q200

6.000In Stock

Please adjust quantity to Min / Mult value
Automotive Grade
Shielded
1.5 uH
20 %
5.4 A
26 mOhms
5.4 A
- 55 C
+ 125 C
Standard
4.4 mm
4 mm
1.8 mm
Metal Alloy
AEC-Q200
AMDLA4020Q
Reel
Datasheet
Mfr: ASPI-4020S-100M-T
TTI: ASPI-4020S-100M-T
ABRACON
Availability:

42.000In Stock

Power Inductors - SMD 10 UH 20%

42.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
4 mm x 4 mm x 2 mm
Shielded
10 uH
20 %
900 mA
165 mOhms
1.6 A
- 40 C
+ 125 C
26 MHz
Standard
4 mm
4 mm
2 mm
Ferrite
ASPI-S
Reel
Datasheet
Mfr: AOTA-B252010S2R2MT
TTI: AOTA-B252010S2R2MT
ABRACON
Availability:

117.000In Stock

Power Inductors - SMD IND 2.2uH 2.3A 65mOhms

117.000In Stock

Please adjust quantity to Min / Mult value
0907 (2520 metric)
Shielded
2.2 uH
20 %
2.3 A
65 mOhms
3.2 A
- 40 C
+ 125 C
27 MHz
Standard
2.5 mm
2 mm
1 mm
AOTA-B252010S
Reel
Datasheet
Mfr: ASPI-4030S-150M-T
TTI: ASPI-4030S-150M-T
ABRACON
Availability:

4.000In Stock

Power Inductors - SMD Wire Wound Magnetically Shielded SMD Power Inductor

4.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
4 mm x 4 mm x 3 mm
Shielded
15 uH
20 %
1.11 A
190 mOhms
1.65 A
- 40 C
+ 125 C
16 MHz
Standard
4 mm
4 mm
3 mm
Ferrite
ASPI-S
Reel
Datasheet
Mfr: ASPI-4030S-1R0N-T
TTI: ASPI-4030S-1R0N-T
ABRACON
Availability:

2.000In Stock

Power Inductors - SMD 1.0 UH 30%

2.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
4 mm x 4 mm x 3 mm
Shielded
1 uH
30 %
5.26 A
14 mOhms
5.26 A
- 40 C
+ 125 C
70 MHz
Standard
4 mm
4 mm
3 mm
Ferrite
ASPI-S
Reel
Datasheet
Mfr: AMDLA1004S-470MT
TTI: AMDLA1004S-470MT
ABRACON
Availability:

1.000In Stock

Power Inductors - SMD 47 UH 20%

1.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
4540 (1110 metric)
Shielded
47 uH
20 %
3.5 A
143 mOhms
4 A
- 55 C
+ 155 C
Standard
11 mm
10 mm
3.8 mm
Metal Alloy
AMDLA1004S
Reel
Datasheet
Mfr: AMELA2010S-1R0MT
TTI: AMELA2010S-1R0MT
ABRACON
Availability:

21.000In Stock

Power Inductors - SMD 1.0 UH 20%

21.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
2.5 mm x 2 mm
Shielded
1 uH
20 %
53 mOhms
4 A
- 55 C
+ 125 C
Standard
2.5 mm
2 mm
1 mm
Metal Alloy
AMELA2010S
Reel
Datasheet
Mfr: ASPI-0630HI-6R8M-T15
TTI: ASPI-0630HI-6R8M-T15
ABRACON
Availability:

16.500In Stock

Power Inductors - SMD 6.8 UH 20%

16.500In Stock

Please adjust quantity to Min / Mult value
Power Inductor
7.2 mm x 6.65 mm
Shielded
6.8 uH
20 %
8 A
54 mOhms
8 A
- 55 C
+ 125 C
Standard
7.2 mm
6.65 mm
3 mm
Carbonyl Powder
ASPI-HI
Reel
Datasheet
Mfr: ASPI-4030S-120M-T
TTI: ASPI-4030S-120M-T
ABRACON
Availability:

2.000In Stock

Power Inductors - SMD 12 UH 20%

2.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
4 mm x 4 mm x 3 mm
Shielded
12 uH
20 %
1.3 A
135 mOhms
1.7 A
- 40 C
+ 125 C
18 MHz
Standard
4 mm
4 mm
3 mm
Ferrite
ASPI-S
Reel
Datasheet
Mfr: ASMPH-0603-1R0M-T
TTI: ASMPH-0603-1R0M-T
ABRACON
Availability:

4.000In Stock

Power Inductors - SMD 1.0 UH 20%

4.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
0603 (1608 metric)
Shielded
1 uH
20 %
800 mA
200 mOhms
650 mA
- 40 C
+ 85 C
125 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
ASMPH-0603
Reel
Datasheet
Mfr: ASPI-6045S-100M-T
TTI: ASPI-6045S-100M-T
ABRACON
Availability:

21.000In Stock

Power Inductors - SMD 10 UH 20%

21.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
6045
Shielded
10 uH
20 %
2.45 A
48 mOhms
- 40 C
+ 125 C
15 MHz
Standard
6 mm
6 mm
4.5 mm
Ferrite
ASPI-S
Reel
Datasheet
Mfr: ASPI-0530LR-4R7M-T2
TTI: ASPI-0530LR-4R7M-T2
ABRACON
Availability:

6.000In Stock

Power Inductors - SMD 4.7 UH 20%

6.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
5.6 mm x 5.2 mm
Shielded
4.7 uH
20 %
4.5 A
54 mOhms
4.5 A
- 55 C
+ 125 C
Standard
5.6 mm
5.2 mm
3 mm
Alloy Powder
ASPI-LR
Reel
Datasheet
Mfr: AOTA-B252010S4R7MT
TTI: AOTA-B252010S4R7MT
ABRACON
Availability:

150.000In Stock

Power Inductors - SMD IND 4.7uH 1.6A 136mOhms

150.000In Stock

Please adjust quantity to Min / Mult value
0907 (2520 metric)
Shielded
4.7 uH
20 %
1.6 A
136 mOhms
1.9 A
- 40 C
+ 125 C
19 MHz
Standard
2.5 mm
2 mm
1 mm
AOTA-B252010S
Reel
Datasheet
Mfr: ASPI-0418FS-2R2M-T3
TTI: ASPI-0418FS-2R2M-T3
ABRACON
Availability:

3.000In Stock

Power Inductors - SMD 2.2 UH 20%

3.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
1515 (4040 metric)
Shielded
2.2 uH
20 %
2.9 A
37 mOhms
3 A
- 25 C
+ 120 C
Standard
4 mm
4 mm
1.8 mm
Ferrite
ASPI-FS
Reel
Datasheet
Mfr: AOTA-B201610S3R3-101-T
TTI: AOTA-B201610S3R3-101-T
ABRACON
Availability:

3.000In Stock

Power Inductors - SMD IND 3.3uH

3.000In Stock

Please adjust quantity to Min / Mult value
0806 (2016 metric)
Shielded
3.3 uH
2.1 A
140 mOhms
2.8 A
- 40 C
+ 125 C
21 MHz
Standard
2 mm
1.6 mm
1 mm
AOTA-B201610S
Reel
Datasheet
Mfr: ASPI-0403S-1R0M-T
TTI: ASPI-0403S-1R0M-T
ABRACON
Availability:

7.500In Stock

Power Inductors - SMD 1.0 UH 20%

7.500In Stock

Please adjust quantity to Min / Mult value
Power Inductor
6.6 mm x 4.45 mm
Shielded
1 uH
20 %
3 A
40 mOhms
- 40 C
+ 85 C
Standard
6.6 mm
4.45 mm
2.92 mm
Ferrite
ASPI-S
Reel
  • 1
  • 2
  • 3
  • 4