ABRACON - Varistors
332 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AMCV-SS1206 | Varistors | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 68 V | 125 V | 100 A | 0.4 J | - 55 C | + 125 C | Reel | ||||||||
0In Stock | AMCV-SS1210 | Varistors | PCB Mount | SMD/SMT | 6.4 VAC | 9 VDC | 14 V | 30 V | 400 A | 0.5 J | - 55 C | + 125 C | Reel | ||||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 300VDC 360[324-396] at 1mA 540Vclamp 600A | 0In Stock | AMCV-SH1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 230 VAC | 300 VDC | 360 V | 540 V | 600 A | 6.4 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 225VDC 270[243-297] at 1mA 10Vclamp 1500A | 0In Stock | AMCV-SH2220 | Varistors | SMD/SMT | SMD/SMT | 2220 (6053 metric) | 175 VAC | 225 VDC | 270 V | 455 V | 1500 A | 15 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 300VDC 360(324-396) at 1mA 595Vclamp 1200A | 0In Stock | AMCV-SH2220 | Varistors | SMD/SMT | SMD/SMT | 2220 (6053 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 1200 A | 10 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 65VDC 82.0 [73.0 91.0]a.1mA 135Vclamp 1200A | 0In Stock | AMCV-SS1210 | Varistors | PCB Mount | SMD/SMT | 50 VAC | 65 VDC | 82 V | 135 V | 1.2 kA | 4 J | - 55 C | + 125 C | Reel | |||||||
0In Stock | AMCV-SS1206 | Varistors | PCB Mount | SMD/SMT | 6.4 VAC | 9 VDC | 14 V | 30 V | 500 A | 0.5 J | - 55 C | + 125 C | Reel | ||||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 14VDC 19.0[16.0 22.0 ] at 1mA 10Vclamp 30A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 19 V | 40 V | 30 A | 0.05 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 150VDC 180.0 [162.0-198.0] at 1mA 10Vclamp 100A | 0In Stock | AMCV-SS0806 | Varistors | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 115 VAC | 150 VDC | 180 V | 325 V | 100 A | 0.5 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 85VDC 100.0 [90.0 110.0]a.1mA 165Vclamp 400A | 0In Stock | AMCV-SS1210 | Varistors | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 1.6 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 200VDC 240 [216-264] at 1mA 360Vclamp 100A | 0In Stock | AMCV-SH0806 | Varistors | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 360 V | 100 A | 0.36 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 225VDC 270 [243-297] at 1mA 410Vclamp 100A | 0In Stock | AMCV-SH0806 | Varistors | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 270 V | 410 V | 100 A | 0.4 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 320VDC 390 [351-429] at 1mA 590Vclamp 50A | 0In Stock | AMCV-SH0806 | Varistors | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 590 V | 50 A | 0.36 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 225VDC 270[243-297] at 1mA 410Vclamp 200A | 0In Stock | AMCV-SH1206 | Varistors | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 270 V | 410 V | 200 A | 1 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 250VDC 300 [270-330] at 1mA 450Vclamp 400A | 0In Stock | AMCV-SH1210 | Varistors | PCB Mount | SMD/SMT | 195 VAC | 250 VDC | 300 V | 450 V | 400 A | 2 J | - 55 C | + 125 C | Reel | |||||||
0In Stock | AMCV-SS1206 | Varistors | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 68 V | 125 V | 500 A | 1.2 J | - 55 C | + 125 C | Reel | ||||||||
0In Stock | AMCV-SS1206 | Varistors | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 1.2 J | - 55 C | + 125 C | Reel | ||||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 65VDC 82.0 [73.0 91.0]a.1mA 135Vclamp 200A | 0In Stock | AMCV-SS1210 | Varistors | PCB Mount | SMD/SMT | 50 VAC | 65 VDC | 82 V | 135 V | 200 A | 1.4 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 85VDC 100.0 [90.0 110.0]a.1mA 165Vclamp 200A | 0In Stock | AMCV-SS1210 | Varistors | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 165 V | 200 A | 0.7 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 60VDC 76.0 [69.0 83.0]a.1mA 130Vclamp 800A | 0In Stock | AMCV-SS1210 | Varistors | PCB Mount | SMD/SMT | 46 VAC | 60 VDC | 76 V | 130 V | 800 A | 4 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 65VDC 82.0 [73.0 91.0]a.1mA 135Vclamp 1000A | 0In Stock | AMCV-SS1210 | Varistors | PCB Mount | SMD/SMT | 50 VAC | 65 VDC | 82 V | 135 V | 1 kA | 4 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 65VDC 82.0 [73.0 91.0]a.1mA 135Vclamp 800A | 0In Stock | AMCV-SS1210 | Varistors | PCB Mount | SMD/SMT | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 2 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 385VDC 470(423-517) at 1mA 775Vclamp 800A | 0In Stock | AMCV-SH2220 | Varistors | SMD/SMT | SMD/SMT | 2220 (6053 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 800 A | 10 J | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 2 A | 5 mJ | 10 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 6.4 VAC | 9 VDC | 14 V | 30 V | 500 A | 500 mJ | 2 nF | - 55 C | + 85 C | Reel |