ABRACON - Supercapacitors

208 Results
208 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: ADCR-E02R7SA105MB
TTI: ADCR-E02R7SA105MB
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 1F 2.7V TH

0In Stock

Please adjust quantity to Min / Mult value
1 F
2.7 VDC
Radial
6.3 mm (0.248 in)
12.5 mm
240 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
ADCR-E
Bulk
Datasheet
Mfr: ADCH-S05R5SA105RB
TTI: ADCH-S05R5SA105RB
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 1F 5.5V THT

0In Stock

Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Pin
20 mm (0.787 in)
18.7 mm (0.736 in)
5.3 mm
500000 Cycle
15 Ohms
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
6 mm
ADCH-S05R5S
Bulk
Datasheet
Mfr: ADCR-X02R7SB105PT
TTI: ADCR-X02R7SB105PT
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 1F 2.7V

0In Stock

Please adjust quantity to Min / Mult value
1 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
12 mm
50000 Cycle
240 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCR-X02R7S
Ammo Pack
Datasheet
Mfr: ADCH-S05R5SA334ZB
TTI: ADCH-S05R5SA334ZB
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 0.33F 5.5V THT

0In Stock

Please adjust quantity to Min / Mult value
330000 uF
5.5 VDC
Pin
10.5 mm (0.413 in)
11.5 mm (0.453 in)
5 mm
500000 Cycle
40 Ohms
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
6.4 mm
ADCH-S05R5S
Bulk
Datasheet
Mfr: ADCR-X02R7SB335PT
TTI: ADCR-X02R7SB335PT
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 3.3F 2.7V

0In Stock

Please adjust quantity to Min / Mult value
3.3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
50000 Cycle
150 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCR-X02R7S
Ammo Pack
Datasheet
Mfr: ADCM-S05R5SA104RB
TTI: ADCM-S05R5SA104RB
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 0.1F 5.5V THT

0In Stock

Please adjust quantity to Min / Mult value
100000 uF
5.5 VDC
Radial
6.8 mm (0.268 in)
10.5 mm
5.5 mm
500000 Cycle
1.8 Ohms
30 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
12 mm
ADCM-S05R5S
Bulk
Datasheet
Mfr: ADCM-S05R5SA105RB
TTI: ADCM-S05R5SA105RB
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 1F 5.5V THT

0In Stock

Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
12 mm (0.472 in)
16.5 mm
8.5 mm
500000 Cycle
400 mOhms
30 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
22 mm
ADCM-S05R5S
Bulk
Datasheet
Mfr: ADCR-T02R7SA305MB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 3F 2.7V TH

0In Stock

Please adjust quantity to Min / Mult value
3 F
2.7 VDC
Radial
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCR-T
Bulk
Datasheet
Mfr: ADCR-S03R0SA105MB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 1F 3V TH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
3 VDC
Radial
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
ADCR-S03R0S
Bulk
Datasheet
Mfr: ADCR-X02R7SA107Q
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 100F 2.7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
60 mm
50000 Cycle
20 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCR-X02R7S
Bulk
Datasheet
Mfr: ADCN-S03R0SA407M
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 400F 2.7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
66 mm
50000 Cycle
4.7 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
ADCN-S03R0S
Bulk
Datasheet
Mfr: ADCR-X02R7SA156MT
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 15F 2.7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
30 mm
50000 Cycle
53 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCR-X02R7S
Ammo Pack
Datasheet
Mfr: ADCR-X02R7SA256M
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 25F 2.7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
50000 Cycle
38 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCR-X02R7S
Bulk
Datasheet
Mfr: ADCR-S03R0QA107RB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors AEC-Q200 Supercap 100 F 3.0 V THT 0%/+30%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
3 VDC
Through Hole
7.7 mm (0.303 in)
18 mm (0.709 in)
10 mOhms
30 %
Vertical
Supercapacitors
- 40 C
+ 65 C
60 mm
ADCR-S03R0Q
Bulk
Datasheet
Mfr: AHCR-S04R0SA106Q
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 10F 4V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 F
4 VDC
Radial
2.5 mm (0.098 in)
6.3 mm (0.248 in)
1000 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 20 C
+ 65 C
12 mm
AHCR-S04R0S
Bulk
Datasheet
Mfr: ADCC-S05R5SA155RB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 1.5F 5.5V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
Pin
5 mm (0.197 in)
20.5 mm (0.807 in)
500000 Cycle
10 Ohms
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
7.4 mm
ADCC-S05R5S
Bulk
Datasheet
Mfr: ADCM-S05R5SA224XB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Radial
9 mm (0.354 in)
13.5 mm
7 mm
500000 Cycle
1.05 Ohms
50 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
15 mm
ADCM-S05R5S
Bulk
Datasheet
Mfr: ADCM-S05R5SA473WB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 0.047F 5.5V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47000 uF
5.5 VDC
Radial
6.8 mm (0.268 in)
10.5 mm
5.5 mm
500000 Cycle
2.1 Ohms
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
12 mm
ADCM-S05R5S
Bulk
Datasheet
Mfr: ADCM-S06R0SA155RB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 1.5F 6V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
6 VDC
Radial
12 mm (0.472 in)
16.5 mm
8.5 mm
500000 Cycle
420 mOhms
30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
22 mm
ADCM-S06R0S
Bulk
Datasheet
Mfr: ADCM-S07R5SA105QB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 1F 7.5V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
7.5 VDC
Radial
24.5 mm
8.5 mm
500000 Cycle
720 mOhms
- 10 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
22 mm
ADCM-S07R5S
Bulk
Datasheet
Mfr: ADCM-S07R5SA334RB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 0.33F 7.5V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330000 uF
7.5 VDC
Radial
24.5 mm
8.5 mm
500000 Cycle
1.35 Ohms
30 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
15 mm
ADCM-S07R5S
Bulk
Datasheet
Mfr: ADCR-S02R7SA256MB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 25F 2.7V TH

0In Stock

Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
ADCR-S
Bulk
Datasheet
Mfr: ADCC-S05R5SA105RB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 1F 5.5V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
Pin
5 mm (0.197 in)
20.5 mm (0.807 in)
500000 Cycle
15 Ohms
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
7.4 mm
ADCC-S05R5S
Bulk
Datasheet
Mfr: ADCH-S05R5SA224WB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220000 uF
5.5 VDC
Pin
10.5 mm (0.413 in)
11.5 mm (0.453 in)
5 mm
500000 Cycle
40 Ohms
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
6.4 mm
ADCH-S05R5S
Bulk
Datasheet
Mfr: ADCM-S05R5SA126QB
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP 12F 5.5V THT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 F
5.5 VDC
Radial
17.8 mm (0.701 in)
25.5 mm
13 mm
500000 Cycle
90 mOhms
- 10 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
36 mm
ADCM-S05R5S
Bulk
  • 1
  • 2
  • 3
  • 4