2202 - ABRACON - Audio & Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALAN-2202-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Signal Transformers | PoE | Single | 2202 | Reel | |||||||||||||||||
Not Available Online | Signal Transformers | PoE | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kVrms | - 40 C | + 85 C | Single | 12.7 mm | 8.8 mm | 5.7 mm | 2202 | Tube |