Advanced Energy - DC/DC Converters - SMD
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0.1PXS5-FL1.5-SMT TTI: Not Assigned Advanced Energy Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1.5 W | 3 V | 5.25 V | 100 V | 15 mA | 1 kV | 12.7 mm | 12.7 mm | 10.2 mm | Industrial | + 85 C | - 55 C | PXS | ||||||
Mfr: 0.1PXS5-FL3-SMT TTI: Not Assigned Advanced Energy Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 3 W | 3 V | 5.25 V | 100 V | 30 mA | 1 kV | 12.7 mm | 12.7 mm | 10.2 mm | Industrial | + 60 C | - 55 C | PXS | ||||||
Mfr: 0.3PXS12-FL1.5-SMT TTI: Not Assigned Advanced Energy Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1.5 W | 6 V | 12.6 V | 300 V | 5 mA | 1 kV | 12.7 mm | 12.7 mm | 10.2 mm | Industrial | + 85 C | - 55 C | PXS | ||||||
Mfr: 0.2PXS5-FL1.5-SMT TTI: Not Assigned Advanced Energy Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1.5 W | 3 V | 5.25 V | 200 V | 7.5 mA | 1 kV | 12.7 mm | 12.7 mm | 10.2 mm | Industrial | + 85 C | - 55 C | PXS | ||||||
TTI: Not Assigned Advanced Energy Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | Industrial | |||||||||||||||||||
Mfr: 0.05PXS5-FL1.5-SMT TTI: Not Assigned Advanced Energy Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 1.5 W | 3 V | 5.25 V | 50 V | 30 mA | 1 kV | 12.7 mm | 12.7 mm | 10.2 mm | Industrial | + 85 C | - 55 C | PXS | ||||||
Mfr: 0.075PXS24-BP3-SMT TTI: Not Assigned Advanced Energy Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Isolated | 1 Output | 3 W | 18 V | 25.2 V | 75 V | 20 mA | 1 kV | 12.7 mm | 12.7 mm | 10.2 mm | Industrial | + 60 C | - 55 C | PXS |