Advanced Energy - Plug-In AC Adapters
13 ResultsCategories of Plug-In AC Adapters
Part | Availability | Purchasing | RoHS/Lead | AC Plug included/required | Region | Mounting Style | Input Voltage Range | Input Voltage | Number of Outputs | Output Power | Output Voltage-Channel 1 | Output Current-Channel 1 | Connector Type | DC Output Connector | Efficiency | Industry | Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLE100SPD00B01 TTI: Not Assigned Advanced Energy Availability: 0In StockWall Mount AC Adapters 100W GaN 5,9,12,15,20Vdc USB-PD, Level VII, Type-C port, Interchangeable plug (not incl.) IEC/UL/EN 60601-1-2 IEC/UL/EN 62368-1 | 0In Stock | Wall Mount | 1 Output | 100 W | 5 V, 9 V, 12 V, 15 V, 20 V | 3 A | 89 % | Industrial | |||||||||
Mfr: SLE100SPD00N01 TTI: Not Assigned Advanced Energy Availability: 0In StockDesktop AC Adapters 100W GaN 5,9,12,15,20Vdc USB-PD, Level VII, Type-C port, C8 Input Receptacle | 0In Stock | 80 VAC to 264 VAC | 1 Output | 100 W | 5 V, 9 V, 12 V, 15 V, 20 V | 3 A | Industrial | ||||||||||
0In Stock | China | Wall Mount | |||||||||||||||
Mfr: SLE100SPD96F01 TTI: Not Assigned Advanced Energy Availability: 0In StockDesktop AC Adapters 100W GaN 5,9,12,15,20Vdc USB-PD, Level VII, 1.2m Cable Type-C Connector, C14 Input Receptacle | 0In Stock | 80 VAC to 264 VAC | 1 Output | 100 W | 5 V, 9 V, 12 V, 15 V, 20 V | 3 A | Industrial | ||||||||||
Mfr: SLE100SPD00F01 TTI: Not Assigned Advanced Energy Availability: 0In StockDesktop AC Adapters 100W GaN 5,9,12,15,20Vdc USB-PD, Level VII, Type-C port, C14 Input Receptacle | 0In Stock | 80 VAC to 264 VAC | 1 Output | 100 W | 5 V, 9 V, 12 V, 15 V, 20 V | 3 A | Industrial | ||||||||||
0In Stock | Australia | Wall Mount | |||||||||||||||
0In Stock | Europe | Wall Mount | |||||||||||||||
0In Stock | Australia | Wall Mount | 80 VAC to 264 VAC | 5 Output | 33 W | 5 VDC | 3 A | USB Connector | Industrial | EN 55032, EN 55035, EN 60601-1, EN 60601-1-2, EN 61000-3-2, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | |||||||
0In Stock | United Kingdom | Wall Mount | |||||||||||||||
0In Stock | Wall Mount | ||||||||||||||||
Mfr: SLE100SPD96N01 TTI: Not Assigned Advanced Energy Availability: 0In StockDesktop AC Adapters 100W GaN 5,9,12,15,20Vdc USB-PD, Level VII, 1.2m Cable Type-C Connector, C8 Input Receptacle | 0In Stock | 80 VAC to 264 VAC | 1 Output | 100 W | 5 V, 9 V, 12 V, 15 V, 20 V | 3 A | Industrial | ||||||||||
Mfr: TE60A1248F02 TTI: Not Assigned Advanced Energy Availability: Not Available OnlineDesktop AC Adapters 60W 12V 2.1X5.5 Barrel plug | Not Available Online | ||||||||||||||||
Mfr: ME240A2449F01 TTI: Not Assigned Advanced Energy Availability: Not Available OnlineDesktop AC Adapters 240W 24V 10A 240mV pk-pk 4-pin Snap n Lock, C14 Input, IP22 | Not Available Online | Required | Universal | 100 VAC to 240 VAC | 1 Output | 240 W | 12 VDC to 48 VDC | 5 A to 16.6 A | Rectangular Connector | 6 Pin Molex Connector | 88 % | Medical, Industrial | 2xMOPP |