Advanced Energy - Power Supplies - Chassis Mount
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPP300S48K TTI: Not Assigned Advanced Energy Availability: 0In StockPower Supplies - Chassis Mount 48V 115Vac 270W 5.38A or 240Vac 300W 6A Low profile open frame IEC/EN/cUL60601-1, Type BF, IEC/EN/cUL62368-1 | 0In Stock | 270 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 6 A | Open Frame | 90 % | Industrial | 127 mm | 76.2 mm | 19.05 mm | EN 60601-1, EN 60601-1-2, EN 61000-3-2, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, cUL 60601-1, cUL 62368-1 | LPP300 | |||||
Mfr: LPP300S24K TTI: Not Assigned Advanced Energy Availability: 0In StockPower Supplies - Chassis Mount 24V 115Vac 270W 10.75A or 240Vac 300W 12A Low profile open frame IEC/EN/cUL60601-1, Type BF, IEC/EN/cUL62368-1 | 0In Stock | 270 W | 85 VAC to 264 VAC | 1 Output | 24 V | 12 A | Open Frame | 90 % | Industrial | 127 mm | 76.2 mm | 19.05 mm | EN 60601-1, EN 60601-1-2, EN 61000-3-2, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, cUL 60601-1, cUL 62368-1 | LPP300 | |||||
Mfr: LPP300S12K TTI: Not Assigned Advanced Energy Availability: 0In StockPower Supplies - Chassis Mount 12V 115Vac 270W 21.5A or 240Vac 300W 24A Low profile open frame IEC/EN/cUL60601-1, Type BF, IEC/EN/cUL62368-1 | 0In Stock | 270 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 24 A | Open Frame | 90 % | Industrial | 127 mm | 76.2 mm | 19.05 mm | EN 60601-1, EN 60601-1-2, EN 61000-3-2, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, cUL 60601-1, cUL 62368-1 | LPP300 | |||||
Mfr: CC1000-152N TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 1 kW | 90 VAC to 255 VAC | 1 Output | 1.5 kV | 1.3 A | Enclosed | Industrial | 300 mm | 170 mm | 125 mm | CC1000 | |||||||
TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | ||||||||||||||||||
Mfr: CS10S-24S-0-A TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 1 kW | 85 VAC to 264 VAC | 1 Output | 24 VDC | 41.6 A | Enclosed | Industrial | 262 mm | 127 mm | 39.1 mm | ||||||||
Mfr: FC15M1000-C000A-N TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 800 W, 1.5 kW | 85 VAC to 265 VAC | 2 Output | 5 V | 21 A | Medical | 348 mm | 145 mm | 106 mm | FC15M | ||||||||
Mfr: CC1000-102N TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 1 kW | 90 VAC to 255 VAC | 1 Output | 1 kV | 2 A | Enclosed | Industrial | 300 mm | 170 mm | 125 mm | CC1000 | |||||||
Mfr: XR1000/903 TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 1 kW | 207 VAC to 253 VAC | 1 Output | - 90 kVDC | - 11 mA | Enclosed | Industrial | 532 mm | 432.4 mm | 132.5 mm | IEC 61010-1 | XR | ||||||
Mfr: CS10S-24N-04A TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount 1KW 48V NOMINAL | Not Available Online | Enclosed | |||||||||||||||||
Mfr: CS10S-48S-0-A TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 1 kW | 85 VAC to 264 VAC | 1 Output | 48 VDC | 20.8 A | Enclosed | Industrial | 262 mm | 127 mm | 39.1 mm | ||||||||
Mfr: CS10M24N-0-A TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount 1000W 24V | Not Available Online | ||||||||||||||||||
Mfr: FC15M1000-00000-P TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 800 W, 1.5 kW | 85 VAC to 265 VAC | 5 V | 21 A | Medical | 348 mm | 145 mm | 106 mm | FC15M | |||||||||
Mfr: FC15M1000-C0000A-N TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 800 W, 1.5 kW | 85 VAC to 265 VAC | 1 Output | 5 V | 21 A | Medical | 348 mm | 145 mm | 106 mm | FC15M | ||||||||
TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 1.008 kW | 85 VAC to 264 VAC, 120 VDC to 380 VDC | 1 Output | 48 VDC | 21 A | Enclosed | 4 kVAC | Medical, Industrial | 238 mm | 128 mm | 40.6 mm | |||||||
TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | ||||||||||||||||||
TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | ||||||||||||||||||
Mfr: FC15M1000-BC000-PB TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount 1000W AC/DC MED POWER 1500J | Not Available Online | 800 W, 1.5 kW | 85 VAC to 265 VAC | 2 Output | 5 V | 21 A | Medical | 348 mm | 145 mm | 106 mm | FC15M | ||||||||
Mfr: CC1000-501N TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 1 kW | 90 VAC to 255 VAC | 1 Output | 500 V | 4 A | Enclosed | Industrial | 300 mm | 170 mm | 125 mm | CC1000 | |||||||
Mfr: XS500-48N-C000 TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | U-Bracket | |||||||||||||||||
Mfr: CC1000-501P TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 1 kW | 90 VAC to 255 VAC | 1 Output | 500 V | 4 A | Enclosed | Industrial | 300 mm | 170 mm | 125 mm | CC1000 | |||||||
Mfr: XS1000-24NC-004 TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | Enclosed | |||||||||||||||||
Mfr: CS10S-48N-04A TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount 1KW 48V NOMINAL | Not Available Online | Enclosed | |||||||||||||||||
Mfr: CC1000-102P TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 1 kW | 90 VAC to 255 VAC | 1 Output | 1 kV | 2 A | Enclosed | Industrial | 300 mm | 170 mm | 125 mm | CC1000 | |||||||
Mfr: CC1000-202P TTI: Not Assigned Advanced Energy Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 1 kW | 90 VAC to 255 VAC | 1 Output | 2 kV | 1 A | Enclosed | Industrial | 300 mm | 170 mm | 125 mm | CC1000 |
- 1
- 2