Advanced Energy / Artesyn - DC/DC Converters - SMD
481 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LGA80D-00DADJJ TTI: LGA80D-00DADJJ Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 80A 7.5-14Vin 0.6-5.2Vout | 0In Stock | Non-Isolated | 2 Output | 200 W | 12 V | 7.5 V | 14 V | 600 mV to 5.2 V | 40 A | 600 mV to 5.2 V | 40 A | LGA-28 | 25.4 mm (1 in) | 12.7 mm (0.5 in) | 12.2 mm (0.48 in) | Industrial | + 85 C | - 40 C | LGA80D | |||
Mfr: LGA10C-00SADJJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 50W 0.59-5.1 @ 10A 16.26x16.26x3.27mm | 0In Stock | Non-Isolated | 1 Output | 50 W | 9 V | 3 V | 14 V | 590 mV to 5.1 V | 10 A | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | 3.3 mm (0.13 in) | Industrial | + 85 C | - 40 C | LGA C | ||||||
Mfr: LDO03C-005W05-SJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 15W 0.59-5.1V 3A Surface Mount | 0In Stock | Non-Isolated | 1 Output | 15 W | 9 V | 3 V | 13.8 V | 590 mV to 5.1 V | 3 A | 16.5 mm (0.65 in) | 10.4 mm (0.409 in) | 11.2 mm (0.441 in) | Industrial | + 85 C | - 40 C | LDO | ||||||
Mfr: LDO06C-005W05-SJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 30W 0.59-5.1V 6A Surface Mount | 0In Stock | Non-Isolated | 1 Output | 30 W | 9 V | 3 V | 13.8 V | 590 mV to 5.1 V | 6 A | 16.5 mm (0.65 in) | 10.4 mm (0.409 in) | 11.25 mm (0.443 in) | Industrial | + 85 C | - 40 C | LDO | ||||||
Mfr: ATA00BB36S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 3W 18 - 75VIN +/-12V 0.125A | 0In Stock | Isolated | 2 Output | 3 W | 48 V | 18 V | 75 V | 12 V | 250 mA | - 12 V | 250 mA | 1.5 kV | 23.88 mm | 13.72 mm | 7.87 mm | + 85 C | - 40 C | ATA | ||||
Mfr: ATA00B18S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 3W 9 - 36Vin Single 12V@0.25A | 0In Stock | Isolated | 1 Output | 3 W | 24 V | 9 V | 36 V | 12 V | 250 mA | 1.5 kV | SMD-7 | 24 mm | 13.7 mm | 8 mm | Industrial | + 85 C | - 40 C | ATA | ||||
Mfr: ATA00CC36S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 3W 18 - 75Vin Dual +/-15V@0.1A | 0In Stock | Isolated | 2 Output | 3 W | 48 V | 18 V | 75 V | 15 V | 100 mA | - 15 V | 100 mA | 1.5 kV | SMD-7 | 24 mm | 13.7 mm | 8 mm | Industrial | + 85 C | - 40 C | ATA | ||
Mfr: ATA00A18S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 3W 9 - 36Vin Single 5V@0.6A | 0In Stock | Isolated | 1 Output | 3 W | 24 V | 9 V | 36 V | 5 V | 600 mA | 1.5 kV | SMD-7 | 24 mm | 13.7 mm | 8 mm | Industrial | + 85 C | - 40 C | ATA | ||||
Mfr: LGA50D-01DADJLPJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 7.5-14Vi 0.6-3.3Vo 25A Dual Lo-profile | 0In Stock | Non-Isolated | 2 Output | 92 W | 12 V | 7.5 V | 14 V | 600 mV to 3.3 V | 25 A | 600 mV to 3.3 V | 25 A | 25.4 mm (1 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Industrial | + 85 C | - 40 C | LGA50-D | ||||
Mfr: ATA00C18S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 3W 9 - 36VIN 15V 0.2A | 0In Stock | Isolated | 1 Output | 3 W | 24 V | 9 V | 36 V | 15 V | 200 mA | 1.5 kV | 23.88 mm | 13.72 mm | 7.87 mm | + 85 C | - 40 C | ATA | ||||||
Mfr: ATA00AA18S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 3W 9 - 36Vin Dual +/-5V@0.3A | 0In Stock | Isolated | 2 Output | 3 W | 24 V | 9 V | 36 V | 5 V | 300 mA | - 5 V | 300 mA | 1.5 kV | SMD-7 | 24 mm | 13.7 mm | 8 mm | Industrial | + 85 C | - 40 C | ATA | ||
Mfr: ATA00C36S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 3W 18 - 75VIN 15V 0.2A | 0In Stock | Isolated | 1 Output | 3 W | 48 V | 18 V | 75 V | 15 V | 200 mA | 1.5 kV | 23.88 mm | 13.72 mm | 7.87 mm | + 85 C | - 40 C | ATA | ||||||
Mfr: ATA00F18S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 2W 9 - 36VIN 3.3V 0.6A | Not Available Online | Isolated | 1 Output | 2 W | 24 V | 9 V | 36 V | 3.3 V | 600 mA | 1.5 kV | 23.88 mm | 13.72 mm | 7.87 mm | + 85 C | - 40 C | ATA | ||||||
Mfr: ATA00H18S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 3W 9 - 36VIN 24V 0.125A | 0In Stock | Isolated | 1 Output | 3 W | 24 V | 9 V | 36 V | 24 V | 125 mA | 1.5 kV | 24 mm | 13.7 mm | 8 mm | Industrial | + 85 C | - 40 C | ATA | |||||
Mfr: LGA03C-00SADJJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 15W 0.59-5.1 @ 3A 16.26x16.26x3.27mm | 0In Stock | Non-Isolated | 1 Output | 15 W | 9 V | 3 V | 14 V | 590 mV to 5.1 V | 3 A | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | 3.3 mm (0.13 in) | Industrial | + 85 C | - 40 C | LGA C | ||||||
Mfr: LDO10C-005W05-SJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 50W 0.59-5.1V 10A Surface Mount | 0In Stock | Non-Isolated | 1 Output | 50 W | 9 V | 3 V | 13.8 V | 590 mV to 5.1 V | 10 A | 16.5 mm (0.65 in) | 10.41 mm (0.41 in) | 13.13 mm (0.517 in) | Industrial | + 85 C | - 40 C | LDO | ||||||
Mfr: ATA00A36S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 3W 18 - 75Vin Single 5V@0.6A | 0In Stock | Isolated | 1 Output | 3 W | 48 V | 18 V | 75 V | 5 V | 600 mA | 1.5 kV | SMD-7 | 24 mm | 13.7 mm | 8 mm | Industrial | + 85 C | - 40 C | ATA | ||||
Mfr: ATA00BB18S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 3W 9 - 36VIN +/-12V 0.125A | 0In Stock | Isolated | 2 Output | 3 W | 24 V | 9 V | 36 V | 12 V | 250 mA | - 12 V | 250 mA | 1.5 kV | 23.88 mm | 13.72 mm | 7.87 mm | + 85 C | - 40 C | ATA | ||||
Mfr: LGA06C-00SADJJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 30W 0.59-5.1 @ 6A 16.26x16.26x3.27mm | 0In Stock | Non-Isolated | 1 Output | 30 W | 9 V | 3 V | 14 V | 590 mV to 5.1 V | 6 A | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | 3.3 mm (0.13 in) | Industrial | + 85 C | - 40 C | LGA C | ||||||
Mfr: ATA00AA36S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 3W 18 - 75VIN +/-5V 0.3A | 0In Stock | Isolated | 2 Output | 3 W | 48 V | 18 V | 75 V | 5 V | 300 mA | - 5 V | 300 mA | 1.5 kV | 23.88 mm | 13.72 mm | 7.87 mm | + 85 C | - 40 C | ATA | ||||
Mfr: ATA00B36S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 3W 18 - 75VIN 12V 0.25A | 0In Stock | Isolated | 1 Output | 3 W | 48 V | 18 V | 75 V | 12 V | 250 mA | 1.5 kV | 23.88 mm | 13.72 mm | 7.87 mm | + 85 C | - 40 C | ATA | ||||||
Mfr: LGA50D-01DADJSBJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 7.5-14Vi 0.6-5.22Vo 25A Dual Solder-Bump | 0In Stock | Non-Isolated | 2 Output | 120 W | 12 V | 7.5 V | 14 V | 600 mV to 5 V | 25 A | 600 mV to 5 V | 25 A | 25.4 mm (1 in) | 12.7 mm (0.5 in) | 10.6 mm (0.417 in) | Industrial | + 85 C | - 40 C | LGA50-D | ||||
Mfr: ATA00F36S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineDC/DC Converters - SMD 2W 18 - 75VIN 3.3V 0.6A | Not Available Online | Isolated | 1 Output | 2 W | 48 V | 18 V | 75 V | 3.3 V | 600 mA | 1.5 kV | 23.88 mm | 13.72 mm | 7.87 mm | + 85 C | - 40 C | ATA | ||||||
Mfr: ATA00H36S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 3W 18 - 75VIN, 24V 0.125A | 0In Stock | Isolated | 1 Output | 3 W | 48 V | 18 V | 75 V | 24 V | 125 mA | 1.5 kV | 24 mm | 13.7 mm | 8 mm | Industrial | + 85 C | - 40 C | ATA | |||||
Mfr: ATA00CC18S-L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockDC/DC Converters - SMD 3W 9 - 36Vin Dual +/-15V@0.1A | 0In Stock | Isolated | 2 Output | 3 W | 24 V | 9 V | 36 V | 15 V | 100 mA | - 15 V | 100 mA | 1.5 kV | SMD-7 | 24 mm | 13.7 mm | 8 mm | Industrial | + 85 C | - 40 C | ATA |