Advanced Energy / Artesyn - LED Power Supplies
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LDS70-12-U01 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 70W 58V 1.2A DIP 2-LEVEL DIMMING | Not Available Online | 5 A | 12 VDC | 70 W | 100 VAC to 240 VAC | With Dimming | 1 Output | Panel Mount | 225 mm (8.858 in) | 42 mm (1.654 in) | 26.7 mm (1.051 in) | Industrial | ||||||
Mfr: LDS70-58-H03 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 70W 58V 1.2A 0-10V DIMMING | Not Available Online | CV + CC | 1.2 A | 58 VDC | 70 W | 120 VAC to 277 VAC | With Dimming | 1 Output | Panel Mount | 225 mm (8.858 in) | 42 mm (1.654 in) | 26.7 mm (1.051 in) | Industrial | LDS70 | ||||
Mfr: LDS150-1400-H03C TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 100-277VAC 107V 1.4A 0-10V Dim SheetMetal | Not Available Online | CV + CC | 1.4 A | 107 VDC | 150 W | 90 VAC to 305 VAC | With Dimming | 1 Output | Chassis Mount | 203 mm (7.992 in) | 68 mm (2.677 in) | 37.5 mm (1.476 in) | Industrial | |||||
Mfr: LDS100-24-H00 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 100W 120-277VAC 24V 4.2A/IP67 | Not Available Online | CV + CC | 4.1 A | 24 VDC | 100 W | 120 VAC to 277 VAC | Without Dimming | 1 Output | Chassis Mount | 235 mm (9.252 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Industrial | LDS100 | IP67 | |||
Mfr: LDS70-58-U01 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 70W 58V 1.2A DIP 2-LEVEL DIMMING | Not Available Online | CV + CC | 1.2 A | 58 VDC | 70 W | 100 VAC to 240 VAC | With Dimming | 1 Output | Panel Mount | 225 mm (8.858 in) | 42 mm (1.654 in) | 26.7 mm (1.051 in) | Industrial | LDS70 | ||||
Mfr: LDS70-58-H04 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 120-277VAC 58V 1.2A Program UL Class 2 | Not Available Online | CV + CC | 1.2 A | 58 VDC | 70 W | 120 VAC to 277 VAC | With Dimming | 1 Output | Chassis Mount | 225 mm (8.858 in) | 42 mm (1.654 in) | 26.7 mm (1.051 in) | Industrial | |||||
Mfr: LDS70-12-U00 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 70W 12V 5A LED DRIVER | Not Available Online | CV + CC | 5 A | 12 VDC | 70 W | 100 VAC to 240 VAC | Without Dimming | 1 Output | Panel Mount | 225 mm (8.858 in) | 42 mm (1.654 in) | 26.7 mm (1.051 in) | Industrial | LDS70 | ||||
Mfr: LDS150-1400-H03 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 100-277Vac 1400mA 107V 0-10V Dimm ENC | Not Available Online | CV + CC | 1.4 A | 107 VDC | 150 W | 90 VAC to 305 VAC | With Dimming | 1 Output | Chassis Mount | 203 mm (7.992 in) | 68 mm (2.677 in) | 37.5 mm (1.476 in) | Industrial | |||||
Mfr: LDS100-24-U04 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 100-240VAC 24V 4.1A 0-10V Dim Class 2 | Not Available Online | CV + CC | 4.1 A | 24 VDC | 100 W | 100 VAC to 240 VAC | With Dimming | 1 Output | Chassis Mount | 235 mm (9.252 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Industrial | |||||
Mfr: LDS100-24-H03 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 100W 100-240VAC 24V 4.2A 0-10V DIM, IP67 | Not Available Online | CV + CC | 4.1 A | 24 VDC | 100 W | 120 VAC to 277 VAC | With Dimming | 1 Output | Chassis Mount | 235 mm (9.252 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Industrial | LDS100 | IP67 | |||
Mfr: LDS25-36-H03U TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 25W 36V 700mA 0-10V DIMMABLE-IP20 | Not Available Online | CV + CC | 700 mA | 36 VDC | 25 W | 120 VAC to 277 VAC | With Dimming | 1 Output | Chassis Mount | 174.5 mm (6.87 in) | 45.6 mm (1.795 in) | 32 mm (1.26 in) | Industrial | LDS25 | ||||
Mfr: LDS70-12-H03 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 70W 12V 5.A 0-10V DIMMING | Not Available Online | CV + CC | 5 A | 12 VDC | 60 W | 120 VAC to 277 VAC | With Dimming | 1 Output | Chassis Mount | 245.618 mm (9.67 in) | 41.91 mm (1.65 in) | 26.67 mm (1.05 in) | Industrial | LDS70 | ||||
Mfr: LDS70-58-U00 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 70W 58V 1.2A 2-LEVEL DIMMING | Not Available Online | CV + CC | 1.2 A | 58 VDC | 70 W | 100 VAC to 240 VAC | Without Dimming | 1 Output | Panel Mount | 225 mm (8.858 in) | 42 mm (1.654 in) | 26.7 mm (1.051 in) | Industrial | LDS70 | ||||
Mfr: LDS100-31-H03 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 120-277Vac 3.1A 31V 0-10V Dimm CL 2 | Not Available Online | With Dimming | 235 mm (9.252 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | |||||||||||||
Mfr: LDS100-48-H03 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 120-277Vac 2A 48V 0-10V Dimm CL 2 | Not Available Online | With Dimming | 235 mm (9.252 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | |||||||||||||
Mfr: LDS25-36-H03F TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 25W 36V 700mA 0-10V DIM OPEN FRAME | Not Available Online | CV + CC | 700 mA | 36 VDC | 25 W | 120 VAC to 277 VAC | With Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 42 mm (1.654 in) | 28.5 mm (1.122 in) | Industrial | LDS25 | ||||
Mfr: LDS100-31-H04 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 120-277VAC 31V 3.1A 0-10V Dim Class 2 | Not Available Online | CV + CC | 3.16 A | 31 VDC | 100 W | 120 VAC to 277 VAC | With Dimming | 1 Output | Chassis Mount | 235 mm (9.252 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Industrial | |||||
Mfr: LDS100-24-H04 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 120-277VAC 24V 4.1A 0-10V Dim Class 2 | Not Available Online | CV + CC | 4.1 A | 24 VDC | 100 W | 120 VAC to 277 VAC | With Dimming | 1 Output | Chassis Mount | 235 mm (9.252 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Industrial |