• LED Power Supplies

LDS100 - Advanced Energy / Artesyn - LED Power Supplies

2 Results
2 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: LDS100-24-H00
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Obsolete
LED Power Supplies 100W 120-277VAC 24V 4.2A/IP67

Not Available Online

Call
or
View Details
CV + CC
4.1 A
24 VDC
100 W
120 VAC to 277 VAC
Without Dimming
1 Output
Chassis Mount
235 mm (9.252 in)
42 mm (1.654 in)
30 mm (1.181 in)
Industrial
LDS100
IP67
Datasheet
Mfr: LDS100-24-H03
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Obsolete
LED Power Supplies 100W 100-240VAC 24V 4.2A 0-10V DIM, IP67

Not Available Online

Call
or
View Details
CV + CC
4.1 A
24 VDC
100 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
235 mm (9.252 in)
42 mm (1.654 in)
30 mm (1.181 in)
Industrial
LDS100
IP67