• LED Power Supplies

LDS25 - Advanced Energy / Artesyn - LED Power Supplies

2 Results
2 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: LDS25-36-H03U
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Obsolete
LED Power Supplies 25W 36V 700mA 0-10V DIMMABLE-IP20

Not Available Online

Call
or
View Details
CV + CC
700 mA
36 VDC
25 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
174.5 mm (6.87 in)
45.6 mm (1.795 in)
32 mm (1.26 in)
Industrial
LDS25
Datasheet
Mfr: LDS25-36-H03F
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Obsolete
LED Power Supplies 25W 36V 700mA 0-10V DIM OPEN FRAME

Not Available Online

Call
or
View Details
CV + CC
700 mA
36 VDC
25 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
147 mm (5.787 in)
42 mm (1.654 in)
28.5 mm (1.122 in)
Industrial
LDS25