LDS70 - Advanced Energy / Artesyn - LED Power Supplies
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LDS70-12-U00 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 70W 12V 5A LED DRIVER | Not Available Online | CV + CC | 5 A | 12 VDC | 70 W | 100 VAC to 240 VAC | Without Dimming | 1 Output | Panel Mount | 225 mm (8.858 in) | 42 mm (1.654 in) | 26.7 mm (1.051 in) | Industrial | LDS70 | ||||
Mfr: LDS70-12-H03 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 70W 12V 5.A 0-10V DIMMING | Not Available Online | CV + CC | 5 A | 12 VDC | 60 W | 120 VAC to 277 VAC | With Dimming | 1 Output | Chassis Mount | 245.618 mm (9.67 in) | 41.91 mm (1.65 in) | 26.67 mm (1.05 in) | Industrial | LDS70 | ||||
Mfr: LDS70-58-U00 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 70W 58V 1.2A 2-LEVEL DIMMING | Not Available Online | CV + CC | 1.2 A | 58 VDC | 70 W | 100 VAC to 240 VAC | Without Dimming | 1 Output | Panel Mount | 225 mm (8.858 in) | 42 mm (1.654 in) | 26.7 mm (1.051 in) | Industrial | LDS70 | ||||
Mfr: LDS70-58-H03 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 70W 58V 1.2A 0-10V DIMMING | Not Available Online | CV + CC | 1.2 A | 58 VDC | 70 W | 120 VAC to 277 VAC | With Dimming | 1 Output | Panel Mount | 225 mm (8.858 in) | 42 mm (1.654 in) | 26.7 mm (1.051 in) | Industrial | LDS70 | ||||
Mfr: LDS70-58-U01 TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlineLED Power Supplies 70W 58V 1.2A DIP 2-LEVEL DIMMING | Not Available Online | CV + CC | 1.2 A | 58 VDC | 70 W | 100 VAC to 240 VAC | With Dimming | 1 Output | Panel Mount | 225 mm (8.858 in) | 42 mm (1.654 in) | 26.7 mm (1.051 in) | Industrial | LDS70 |