• Power Supplies - Chassis Mount

Advanced Energy / Artesyn - Power Supplies - Chassis Mount

711 Results
711 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: LCC600-36U-9P
TTI: LCC600-36U-9P
Advanced Energy / Artesyn
Availability:

20In Stock

Power Supplies - Chassis Mount 600W 90-264VAC 36V O/P Term Block

20In Stock

Please adjust quantity to Min / Mult value
600 W
90 VAC to 264 VAC
1 Output
36 VDC
16.7 A
Enclosed
4 kVAC
92 %
228 mm
101 mm
39.8 mm
ANSI ES60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, IEC 62368-1, UL 62368-1
LCC600
Datasheet
Mfr: LPS108-M
TTI: LPS108-M
Advanced Energy / Artesyn
Availability:

100In Stock

Power Supplies - Chassis Mount 150W 48V @ 2.1-3.1A

100In Stock

Please adjust quantity to Min / Mult value
150 W
90 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
48 VDC
3.1 A
Open Frame
88 %
101.6 mm
50.8 mm
33 mm
EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950
LPS100-M
Datasheet
Mfr: NPS63-M
TTI: NPS63-M
Advanced Energy / Artesyn
Availability:

1In Stock

Power Supplies - Chassis Mount 12v output 60W 2"x4" Medical &non-Medica

1In Stock

Please adjust quantity to Min / Mult value
60 W
90 VAC to 264 VAC, 127 VDC to 300 VDC
1 Output
12 VDC
5 A
Open Frame
87 %
Industrial
101.6 mm
50.8 mm
22 mm
IEC 60601-1, IEC 62368-1
NPS60-M
Datasheet
Mfr: LCC600-28U-9P
TTI: LCC600-28U-9P
Advanced Energy / Artesyn
Availability:

0In Stock

52 On Order
Expected 11-Mar-27
Power Supplies - Chassis Mount 600W 90-264VAC 28V O/P Term Block

0In Stock

52 On Order
Expected 11-Mar-27
Please adjust quantity to Min / Mult value
600 W
90 VAC to 264 VAC
1 Output
28 VDC
25 A
Enclosed
4 kVAC
93.5 %
228 mm
101 mm
39.8 mm
ANSI ES60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, IEC 62368-1, UL 62368-1
LCC600
Datasheet
Mfr: LCC600-48U-9P
TTI: LCC600-48U-9P
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 600W 90-264VAC 48V O/P Term Block

0In Stock

Please adjust quantity to Min / Mult value
600 W
90 VAC to 264 VAC
1 Output
48 VDC
12.5 A
Enclosed
4 kVAC
93 %
228 mm
101 mm
39.8 mm
ANSI ES60601-1, CSA-C22.2 No. 250.13, CSA 62368-1, EN 55022, EN 61000-3-2, EN 61347-1, EN 61347-2-13, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, IEC 61347-1, IEC 61347-2-13, IEC 62368-1, UL 62368-1, UL 8750
LCC600
Datasheet
Mfr: LCC1200-28U-4P
TTI: LCC1200-28U-4P
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 1200W 28V 90-264VAC

0In Stock

Please adjust quantity to Min / Mult value
1.2 kW
90 VAC to 264 VAC
1 Output
28 VDC
42.9 A
Enclosed
3 kVAC
100 %
Industrial
278.8 mm
115 mm
40 mm
EN 55022, EN 61000-3-2, IEC 60950-1, IEC 62368-1
LCC1200
Datasheet
Mfr: LCC1200-28U-9P
TTI: LCC1200-28U-9P
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 1200W 28V 90-264VAC

0In Stock

Please adjust quantity to Min / Mult value
1.2 kW
90 VAC to 264 VAC
1 Output
28 VDC
42.9 A
Enclosed
3 kVAC
100 %
Industrial
278.8 mm
115 mm
40 mm
EN 55022, EN 61000-3-2, IEC 60950-1, IEC 62368-1
LCC1200
Datasheet
Mfr: LCC1200-48U-4P
TTI: LCC1200-48U-4P
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 90-264VAC, 48Va.1200W, Conduction Cool, IP65; Fly Leads

0In Stock

Please adjust quantity to Min / Mult value
1.2 kW
90 VAC to 264 VAC
1 Output
48 VDC
25 A
Enclosed
3 kVAC
100 %
Industrial
278.8 mm
115 mm
40 mm
EN 55022, EN 61000-3-2, IEC 60950-1, IEC 62368-1
LCC1200
Datasheet
Mfr: LCC600-28U-4P
TTI: LCC600-28U-4P
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 600W 90-264VAC 28V Fly Leads

0In Stock

Please adjust quantity to Min / Mult value
600 W
90 VAC to 264 VAC
1 Output
28 VDC
25 A
Enclosed
4 kVAC
93.5 %
228 mm
101 mm
39.8 mm
ANSI ES60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, IEC 62368-1, UL 62368-1
LCC600
Datasheet
Mfr: LCC1200-48U-9P
TTI: LCC1200-48U-9P
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 90-264VAC, 48Va.1200W, Conduction Cool; O/P Term Block

0In Stock

Please adjust quantity to Min / Mult value
1.2 kW
90 VAC to 264 VAC
1 Output
48 VDC
25 A
Enclosed
3 kVAC
100 %
Industrial
278.8 mm
115 mm
40 mm
EN 55022, EN 61000-3-2, IEC 60950-1, IEC 62368-1
LCC1200
Datasheet
Mfr: LPS105-M
TTI: LPS105-M
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 150W 24V @ 4.2-6.3A

0In Stock

Please adjust quantity to Min / Mult value
150 W
90 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
24 VDC
6.3 A
Open Frame
88 %
101.6 mm
50.8 mm
33 mm
EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950
LPS100-M
Datasheet
Mfr: LPS102-M
TTI: LPS102-M
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 150W 5V @ 16-24A OUT

0In Stock

Please adjust quantity to Min / Mult value
120 W
90 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
5 VDC
24 A
Open Frame
88 %
101.6 mm
50.8 mm
33 mm
EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950
LPS100-M
Datasheet
Mfr: LCC250-48U-4P
TTI: LCC250-48U-4P
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 250W 48V @ 5.2A Conduct1.1"ht UL&CSA

0In Stock

Please adjust quantity to Min / Mult value
250 W
90 VAC to 264 VAC, 127 VDC to 300 VDC
1 Output
48 VDC
5.2 A
Enclosed
3 kVAC
91.5 %
Industrial
177.6 mm
101.4 mm
27.9 mm
ANSI ES60601-1, CSA 62368-1, EN 61000-3-2, IEC 60601-1, IEC 60950-1, IEC 61347-1, IEC 61347-2-13, IEC 62368-1, UL 62368-1
LCC250
Datasheet
Mfr: LCC250-12U-4P
TTI: LCC250-12U-4P
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 250W12V 20.8A UL+CSA 60950-1 / 60601-1

0In Stock

Please adjust quantity to Min / Mult value
1.2 kW
90 VAC to 264 VAC, 127 VDC to 300 VDC
1 Output
12 VDC
20.8 A
Enclosed
3 kVAC
89 %
Industrial
177.6 mm
101.4 mm
27.9 mm
ANSI ES60601-1, CSA 62368-1, EN 61000-3-2, IEC 60601-1, IEC 60950-1, IEC 61347-1, IEC 61347-2-13, IEC 62368-1, UL 62368-1
LCC250
Datasheet
Mfr: NPT42-M
TTI: NPT42-M
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 45W +5/+12/-12VDC

0In Stock

Please adjust quantity to Min / Mult value
45 W
90 VAC to 264 VAC, 127 VDC to 300 VDC
3 Output
5 VDC
8 A
12 VDC
3 A
Open Frame
Industrial
101.6 mm
50.8 mm
28 mm
CSA 60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, UL 60601-1
NPT40-M
Datasheet
Mfr: CNS658-MU
TTI: CNS658-MU
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 650W 90-264Vin 48Vout 13.5A Medical

0In Stock

Please adjust quantity to Min / Mult value
650 W
90 VAC to 264 VAC, 127 VDC to 350 VDC
1 Output
48 VDC
13.5 A
Enclosed
4 kVAC
Industrial
152.4 mm
101.6 mm
39.2 mm
EN 60601-1, EN 61000-3-2, EN 62368-1, GB17625.1, GB4943.1, GB9254, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, IEC 62368-1, UL 60601-1, UL 62368-1
CNS650-MU
Datasheet
Mfr: LPT102-M
TTI: LPT102-M
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 130W +5/+12/-12VDC

0In Stock

Please adjust quantity to Min / Mult value
130 W
90 VAC to 264 VAC, 127 VDC to 300 VDC
3 Output
5 VDC
18 A
12 VDC
9 A
Open Frame
82 %
101.6 mm
50.8 mm
32.7 mm
CSA 60601-1, CSA 62368, EN 55022, EN 61000-3-2, UL 60601-1, UL 62368
LPT101-M
LPT100-M
Datasheet
Mfr: LPS205-M
TTI: LPS205-M
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 250W 24V @ 5.2-10.4A

0In Stock

Please adjust quantity to Min / Mult value
250 W
90 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
24 VDC
10.4 A
Open Frame
86 %
Industrial
127 mm
76.2 mm
33.6 mm
EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950
LPS200-M
Datasheet
Mfr: LCC600-12U-9P
TTI: LCC600-12U-9P
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 600W 90-264VAC 12V O/P Term Block

0In Stock

Please adjust quantity to Min / Mult value
600 W
90 VAC to 264 VAC
1 Output
12 VDC
50 A
Enclosed
4 kVAC
92.3 %
228 mm
101 mm
39.8 mm
ANSI ES60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, IEC 62368-1, UL 62368-1
LCC600
Datasheet
Mfr: NPT43-M
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 45W +5V/+15V/-15V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
45 W
90 VAC to 264 VAC, 127 VDC to 300 VDC
3 Output
5 VDC
8 A
15 VDC
2.4 A
Open Frame
Industrial
101.6 mm
50.8 mm
28 mm
CSA 60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, UL 60601-1
NPT40-M
Datasheet
Mfr: LPT103-M
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 130W +5/+15/-15VDC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
130 W
90 VAC to 264 VAC, 127 VDC to 300 VDC
3 Output
5 VDC
18 A
15 VDC
7.2 A
Open Frame
82 %
101.6 mm
50.8 mm
32.7 mm
CSA 60601-1, CSA 62368, EN 55022, EN 61000-3-2, UL 60601-1, UL 62368
LPT101-M
LPT100-M
Datasheet
Mfr: NPS63-M-006
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 12v output 60W Medical

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60 W
90 VAC to 264 VAC, 127 VDC to 300 VDC
1 Output
12 VDC
5 A
Open Frame
87 %
Industrial
101.6 mm
50.8 mm
22 mm
CSA 60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, UL 60601-1, UL 62368-1
Datasheet
Mfr: TLP150R-96S24FJ
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 24v 150W 3" x 5" w/ 5V standby output

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 W
85 VAC to 264 VAC
1 Output
24 VDC
6.3 A
Open Frame
4 kVAC
84 %
127 mm
76.2 mm
31.75 mm
CSA22.2 No. 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, IEC 60950-1, UL 60950-1
TLP150
Datasheet
Mfr: CPS253-M1
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 12V output 250W M1 Features

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
250 W
90 VAC to 264 VAC
1 Output
12 VDC
20.83 A
Open Frame
4 kVAC
93 %
101.6 mm
50.8 mm
32.77 mm
CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1-2, UL 60601-1, UL 62368-1
CPS250
Datasheet
Mfr: TLP150R-96S36J
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 36v 150W 3" x 5"

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 W
85 VAC to 264 VAC
1 Output
36 VDC
4.2 A
Open Frame
4 kVAC
84 %
Industrial
151.13 mm (5.95 in)
86.36 mm (3.4 in)
40.64 mm (1.6 in)
IEC 60601-1, IEC 62368-1
TLP150
  • 1
  • 2
  • 3
  • 4