Advanced Energy / Artesyn - Power Supplies - Rack Mount
396 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage | Output Current | Industry | Length | Width | Height | Product | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LCM12K-SHF-S TTI: LCM12K-SHF-S Advanced Energy / Artesyn Availability: 1In StockPower Supplies - Rack Mount 12KW 250V 1U SHELF HIGH LINE 3 | 1In Stock | 12 kW | 380 VAC, 480 VAC | 1 Output | 250 V | 48 A | Industrial | 504.3 mm | 446.3 mm | LCM12K | ||||
7In Stock | 600 W | 1 Output | 30 V | Bench Programmable Power Supplies | ILS | |||||||||
9In Stock | 600 W | 1 Output | 100 V | Bench Programmable Power Supplies | ILS | |||||||||
Mfr: LCM4000HV-T-S TTI: LCM4000HV-T-S Advanced Energy / Artesyn Availability: 7In StockPower Supplies - Rack Mount 4KW 311 TO 528 VAC | 7In Stock | 4 kW | 311 VAC to 528 VAC | 1 Output | 250 V | 16 A | Industrial | 480 mm | 140 mm | LCM4000HV | ||||
Mfr: LCM1500W-T TTI: LCM1500W-T Advanced Energy / Artesyn Availability: 0In Stock9 On Order Expected 10-Mar-27 Power Supplies - Rack Mount 48V @ 1500W Bulk Front End | 0In Stock9 On Order Expected 10-Mar-27 | 1.5 kW | 90 VAC to 264 VAC | 1 Output | 48 V | 33 A | Medical, Industrial | 10 in | 5.2 in | Front End Power Supplies | LCM1500 | |||
Mfr: CSU3200ADC-3-3M0 TTI: CSU3200ADC-3-3M0 Advanced Energy / Artesyn Availability: Not Available OnlinePower Supplies - Rack Mount 3200W -40 to -72 Vdc input, 12.2Vdc 269.29A, 12Vsb, 1U, forward air | Not Available Online | 3.2 kW | - 40 VDC to - 72 VDC | 2 Output | 12.2 V, 12.075 V | 269.29 A, 3 A | Industrial | 185 mm | 73.5 mm | Power Supplies | CSU3200ADC M-CRPS | |||
Mfr: LCM30007-T TTI: LCM30007-T Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Rack Mount 3KW 72V RACK MOUNT | 0In Stock | 3 kW | 90 VAC to 264 VAC | 1 Output | 72 V | 41.7 A | Medical, Industrial | 10.9 in | 7 in | Front End Power Supplies | LCM3000 | |||
Mfr: LCM1500L-T TTI: LCM1500L-T Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Rack Mount 1500W @12V Front End 2.4x5x10; TB Input | 0In Stock | 1.5 kW | 90 VAC to 264 VAC | 1 Output | 12 V | 133 A | Medical, Industrial | 10 in | 5.2 in | Front End Power Supplies | LCM1500 | |||
Mfr: LCM600Q-T-A TTI: LCM600Q-T-A Advanced Energy / Artesyn Availability: 0In Stock37 On Order Expected 07-May-27 Power Supplies - Rack Mount 600W 24V Bulk Front End, TB Input | 0In Stock37 On Order Expected 07-May-27 | 600 W | 85 VAC to 264 VAC | 1 Output | 24 V | 27 A | Medical, Industrial | 7.5 in | 4.5 in | Front End Power Supplies | LCM600Q | |||
0In Stock | 310 W | 90 VAC to 264 VAC | 1 Output | 24 V | 12.5 A | Medical, Industrial | 7 in | 4 in | Front End Power Supplies | LCM300 | ||||
Mfr: LCM3000L-T TTI: LCM3000L-T Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Rack Mount 3000W RACK MOUNT | 0In Stock | 310 W | 90 VAC to 264 VAC | 1 Output | 12 V | 25 A | Medical, Industrial | 7 in | 4 in | Front End Power Supplies | LCM300 | |||
Mfr: LCM3000Q-T TTI: LCM3000Q-T Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Rack Mount 3000W RACK MOUNT | 0In Stock | 310 W | 90 VAC to 264 VAC | 1 Output | 24 V | 12.5 A | Medical, Industrial | 7 in | 4 in | Front End Power Supplies | LCM300 | |||
Mfr: LCM3000W-T TTI: LCM3000W-T Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Rack Mount 3000W RACK MOUNT | 0In Stock | 3 kW | 90 VAC to 264 VAC | 1 Output | 48 V | 6.3 A | Medical, Industrial | 7 in | 4 in | Front End Power Supplies | LCM300 | |||
Mfr: CSU3200AT-3-3M0 TTI: CSU3200AT-3-3M0 Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Rack Mount RACK MOUNT 3200W 12.2V | 0In Stock | 3.2 kW | 90 VAC to 127 VAC, 180 VAC to 264 VAC | 1 Output | 12.2 VDC | 262.3 A | Industrial | 188.4 mm | 73.5 mm | AC/DC Output Modules | CSU3200AT | |||
Mfr: LCM1500N-T TTI: LCM1500N-T Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Rack Mount 15V @ 1500W | 0In Stock | 1.5 kW | 90 VAC to 264 VAC | 1 Output | 15 V | 100 A | Medical, Industrial | 10 in | 5.2 in | Front End Power Supplies | LCM1500 | |||
Mfr: CSU2400AT-3-3M0 TTI: CSU2400AT-3-3M0 Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Rack Mount 12.2V 196.7A and 12Vsb 2400W 80 Plus titanium, forward air, M-CRPS | 0In Stock | 2.4 kW | 90 VAC to 127 VAC, 180 VAC to 264 VAC, 240 VDC | 2 Output | 12 V, 12.2 V | 3.5 A, 196.7 A | Industrial | 188.4 mm | 73.5 mm | Rackmount Power Supplies | CSU2400AT | |||
Mfr: LCM3000U-T TTI: LCM3000U-T Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Rack Mount 3000W RACK MOUNT | 0In Stock | 3 kW | 90 VAC to 264 VAC | 1 Output | 36 V | 83.3 A | Medical, Industrial | 7 in | 4 in | Front End Power Supplies | LCM300 | |||
Mfr: LCM300N-T-4 TTI: LCM300N-T-4 Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Rack Mount 15V 300W Front End 1.61x4.0x7 TB Input | 0In Stock | 310 W | 90 VAC to 264 VAC | 1 Output | 15 V | 20 A | Medical, Industrial | 7 in | 4 in | Front End Power Supplies | LCM300 | |||
Mfr: CST1800AT-3-3M0 TTI: CST1800AT-3-3M0 Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Rack Mount 12.2V and 12Vsb output, C16 1800W 1U x 2.36 x 7.28 Titanium, forward air M-CRPS | 0In Stock | CST1800AT-3 | ||||||||||||
Mfr: LCM1500W-T-4 TTI: LCM1500W-T-4 Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Rack Mount 48V 1500W Front End 2.4x5.0x10 TB Input | 0In Stock | 1.5 kW | 90 VAC to 264 VAC | 1 Output | 48 V | 33 A | Medical, Industrial | 10 in | 5.2 in | Front End Power Supplies | LCM1500 | |||
Mfr: LCM1000Q-T-4 TTI: LCM1000Q-T-4 Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Rack Mount 24V @ 1000W 5Vsb | 0In Stock | 1 kW | 90 VAC to 264 VAC | 1 Output | 24 V | 41.7 A | Medical, Industrial | 10 in | 5.2 in | Front End Power Supplies | LCM1000 | |||
Mfr: LCM600Q-T-4-A TTI: LCM600Q-T-4-A Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Rack Mount 600W 24V Bulk Front End, TB Input, 5Vsb | 0In Stock | 600 W | 85 VAC to 264 VAC | 1 Output | 24 V | 27 A | Medical, Industrial | 7.5 in | 4.5 in | Front End Power Supplies | LCM600Q | |||
Mfr: LCM4000HV-P-S TTI: LCM4000HV-P-S Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Rack Mount 4KW 250V PLUGGABLE MODULE - HI | 0In Stock | 4 kW | 311 VAC to 528 VAC | 1 Output | 250 V | 16 A | Industrial | 480 mm | 140 mm | LCM4000HV | ||||
Mfr: LCM600W-T-A TTI: LCM600W-T-A Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Rack Mount 600W 48V Bulk Front End, TB Input | 0In Stock | 600 W | 85 VAC to 264 VAC | 1 Output | 48 V | 14 A | Medical, Industrial | 7.5 in | 4.5 in | Front End Power Supplies | LCM600W | |||
0In Stock | 310 W | 90 VAC to 264 VAC | 1 Output | 48 V | 6.3 A | Medical, Industrial | 7 in | 4 in | Front End Power Supplies | LCM300 |