• Power Supplies - Chassis Mount

Advanced Energy / SL Power - Power Supplies - Chassis Mount

55 Results
55 Results
Filtered By:Industrial AutomationPower Products

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: NGB425S48K
TTI: NGB425S48K
Advanced Energy / SL Power
Availability:

1In Stock

Power Supplies - Chassis Mount Med 425W 48V

1In Stock

Please adjust quantity to Min / Mult value
425 W
85 VAC to 264 VAC
1 Output
48 VDC
8.75 A
U-Bracket
4.75 kVAC
Industrial
127 mm
76.2 mm
38.1 mm
EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1
NGB425
Datasheet
Mfr: SLB300S12K
TTI: SLB300S12K
Advanced Energy / SL Power
Availability:

18In Stock

Power Supplies - Chassis Mount 300W 12V 16.7A Class I

18In Stock

Please adjust quantity to Min / Mult value
270 W
80 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
22.5 A
Open Frame
4.3 kVAC
92 %
Industrial
127 mm
76.2 mm
31.1 mm
IEC 60601-1, IEC 62368-1, UL 60601-1
SLB300
Datasheet
Mfr: NCF660S12K
TTI: NCF660S12K
Advanced Energy / SL Power
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 12V, 660W CF Rated Medically Certified Power Supply, 4.0" x 7.0" size, Industry leading 440W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

0In Stock

Please adjust quantity to Min / Mult value
560 W
85 VAC to 264 VAC
1 Output
12 VDC
46.2 A
U-Bracket
4.5 kVAC
90 %
178 mm
101.6 mm
40.6 mm
EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1
NCF660
Datasheet
Mfr: NCF425S12K
TTI: NCF425S12K
Advanced Energy / SL Power
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 12V,425W CF Rated Medically Certified Power Supply, 3.5" x 6.0" size, Industry leading 270W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

0In Stock

Please adjust quantity to Min / Mult value
365 W
85 VAC to 264 VAC
1 Output
12 VDC
30 A
Open Frame
4 kVAC
90 %
152.4 mm
73.5 mm
38.1 mm
EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1
NCF425
Datasheet
Mfr: NCF660S24K
TTI: NCF660S24K
Advanced Energy / SL Power
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 24V, 660W CF Rated Medically Certified Power Supply, 4.0" x 7.0" size, Industry leading 440W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

0In Stock

Please adjust quantity to Min / Mult value
660 W
85 VAC to 264 VAC
1 Output
24 VDC
27.2 A
U-Bracket
4.5 kVAC
90 %
178 mm
101.6 mm
40.6 mm
EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1
NCF660
Datasheet
Mfr: NCF660S48K
TTI: NCF660S48K
Advanced Energy / SL Power
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 48V, 660W CF Rated Medically Certified Power Supply, 4.0" x 7.0" size, Industry leading 440W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

0In Stock

Please adjust quantity to Min / Mult value
660 W
85 VAC to 264 VAC
1 Output
48 VDC
13.6 A
U-Bracket
4.5 kVAC
90 %
178 mm
101.6 mm
40.6 mm
EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1
NCF660
Datasheet
Mfr: NCF425S24K
TTI: NCF425S24K
Advanced Energy / SL Power
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 24V,425W CF Rated Medically Certified Power Supply, 3.5" x 6.0" size, Industry leading 270W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

0In Stock

Please adjust quantity to Min / Mult value
425 W
85 VAC to 264 VAC
1 Output
24 VDC
17.5 A
Open Frame
4 kVAC
90 %
152.4 mm
73.5 mm
38.1 mm
EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1
NCF425
Datasheet
Mfr: NCF425S48K
TTI: NCF425S48K
Advanced Energy / SL Power
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 48V,425W CF Rated Medically Certified Power Supply, 3.5" x 6.0" size, Industry leading 270W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

0In Stock

Please adjust quantity to Min / Mult value
425 W
85 VAC to 264 VAC
1 Output
48 VDC
8.75 A
Open Frame
4 kVAC
90 %
152.4 mm
73.5 mm
38.1 mm
EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1
NCF425
Datasheet
Mfr: NGB660S48K
TTI: NGB660S48K
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount 660W 48V

0In Stock

Please adjust quantity to Min / Mult value
660 W
85 VAC to 264 VAC
1 Output
48 VDC
13.6 A
U-Bracket
4.5 kVAC
90 %
Industrial
152.4 mm
101.6 mm
39.4 mm
CSA 60601-1, IEC 60601-1, IEC 62368-1, UL 60601-1
NGB250
Datasheet
Mfr: NGB425S24K
TTI: NGB425S24K
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount Med 425W 24V

0In Stock

Please adjust quantity to Min / Mult value
425 W
85 VAC to 264 VAC
1 Output
24 VDC
17.5 A
U-Bracket
4.75 kVAC
Industrial
127 mm
76.2 mm
38.1 mm
EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1
NGB425
Datasheet
Mfr: NGB250S24K
TTI: NGB250S24K
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount Med 250W 24V

0In Stock

Please adjust quantity to Min / Mult value
250 W
85 VAC to 264 VAC
1 Output
24 VDC
10.4 A
U-Bracket
4.5 kVAC
90 %
Industrial
103.15 mm
54.1 mm
38.1 mm
EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1
NGB250
Datasheet
Mfr: SLB300S24K
TTI: SLB300S24K
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount 300W 24V 8.35A Class I

0In Stock

Please adjust quantity to Min / Mult value
300 W
80 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
12.5 A
Open Frame
4.3 kVAC
92 %
Industrial
127 mm
76.2 mm
31.1 mm
IEC 60601-1, IEC 62368-1, UL 60601-1
SLB300
Datasheet
Mfr: NGB660S24K
TTI: NGB660S24K
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount 660W 24V

0In Stock

Please adjust quantity to Min / Mult value
660 W
85 VAC to 264 VAC
1 Output
24 VDC
27.2 A
U-Bracket
90 %
Industrial
152.4 mm (6 in)
101.6 mm (4 in)
40.64 mm (1.6 in)
CSA 60601-1, IEC 60601-1, IEC 62368-1, UL 60601-1
NGB660
Datasheet
Mfr: NGB425S12K
TTI: NGB425S12K
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount Med 425W 12V

0In Stock

Please adjust quantity to Min / Mult value
365 W
85 VAC to 264 VAC
1 Output
12 VDC
30 A
U-Bracket
4.75 kVAC
Industrial
127 mm
76.2 mm
38.1 mm
EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1
NGB425
Datasheet
Mfr: NGB250S48K
TTI: NGB250S48K
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount Med 250W 48V

0In Stock

Please adjust quantity to Min / Mult value
250 W
85 VAC to 264 VAC
1 Output
48 VDC
5.2 A
U-Bracket
4.5 kVAC
90 %
Industrial
103.15 mm
54.1 mm
38.1 mm
EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1
NGB250
Datasheet
Mfr: SLB65S24K
TTI: SLB65S24K
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount The factory is currently not accepting orders for this product.

0In Stock

Please adjust quantity to Min / Mult value
65 W
80 VAC to 264 VAC
1 Output
24 VDC
2.71 A
Open Frame
4 kVAC
89 %
Industrial
76.2 mm
50.8 mm
27.55 mm
IEC 60601-1, IEC 62368-1
SLB65
Datasheet
Mfr: SLB125S24K
TTI: Not Assigned
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount 125W 24V

0In Stock

Please adjust quantity to Min / Mult value
125 W
90 VAC to 264 VAC
1 Output
24 VDC
5.2 A
Open Frame
4 kVAC
89 %
Industrial
101.6 mm
50.8 mm
32.1 mm
CSA 60601-1, EN 62368-1, IEC 60601-1, IEC 62368-1, UL 60601-1
SLB125
Datasheet
Mfr: GB30S15K01
TTI: Not Assigned
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount 30W

0In Stock

Please adjust quantity to Min / Mult value
30 W
90 VAC to 264 VAC
1 Output
15 VDC
2 A
Open Frame
4 kVAC
88 %
Industrial
92 mm
48 mm
22.2 mm
IEC 60601-1, IEC 62368-1
GB30
Datasheet
Mfr: GB40S09K01
TTI: Not Assigned
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount 40W

0In Stock

Please adjust quantity to Min / Mult value
36 W
90 VAC to 264 VAC
1 Output
9 VDC
4 A
Open Frame
4 kVAC
88 %
Industrial
101.6 mm
50.8 mm
22.3 mm
CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1
GB40
Datasheet
Mfr: SLB125S12K
TTI: Not Assigned
Advanced Energy / SL Power
Availability:

Not Available Online

Power Supplies - Chassis Mount 125W 12V

Not Available Online

Call
or
View Details
118 W
90 VAC to 264 VAC
1 Output
12 VDC
9.8 A
Open Frame
4 kVAC
89 %
Industrial
101.6 mm
50.8 mm
32.1 mm
IEC 60601-1, IEC 62368-1
SLB125
Datasheet
Mfr: GB40S12K01
TTI: Not Assigned
Advanced Energy / SL Power
Availability:

Not Available Online

Power Supplies - Chassis Mount 40W

Not Available Online

Call
or
View Details
40 W
90 VAC to 264 VAC
1 Output
12 VDC
3.4 A
Open Frame
4 kVAC
88 %
Industrial
101.6 mm
50.8 mm
22.3 mm
CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1
GB40
Datasheet
Mfr: SLB65S12K
TTI: Not Assigned
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount The factory is currently not accepting orders for this product.

0In Stock

Please adjust quantity to Min / Mult value
60 W
80 VAC to 264 VAC
1 Output
12 VDC
5 A
Open Frame
4 kVAC
89 %
Industrial
76.2 mm
50.8 mm
27.55 mm
IEC 60601-1, IEC 62368-1
SLB65
Datasheet
Mfr: GB20S05K01
TTI: Not Assigned
Advanced Energy / SL Power
Availability:

Not Available Online

Power Supplies - Chassis Mount 20W

Not Available Online

Call
or
View Details
15 W
90 VAC to 264 VAC
1 Output
5 VDC
3 A
Open Frame
4 kVAC
Industrial
82 mm
40 mm
20.5 mm
CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1
GB20
Datasheet
Mfr: GB40S24K01
TTI: Not Assigned
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount 40W

0In Stock

Please adjust quantity to Min / Mult value
40 W
90 VAC to 264 VAC
1 Output
24 VDC
1.7 A
Open Frame
4 kVAC
88 %
Industrial
101.6 mm
50.8 mm
22.3 mm
CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1
GB40
Datasheet
Mfr: GB20S12K01
TTI: Not Assigned
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount 20W

0In Stock

Please adjust quantity to Min / Mult value
18 W
90 VAC to 264 VAC
1 Output
12 VDC
1.5 A
Open Frame
4 kVAC
Industrial
82 mm
40 mm
20.5 mm
CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1
GB20
  • 1
  • 2
  • 3