Advanced Energy / SL Power - Power Supplies - Chassis Mount
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GB40S12K01 TTI: Not Assigned Advanced Energy / SL Power Availability: Not Available OnlinePower Supplies - Chassis Mount 40W | Not Available Online | 40 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 3.4 A | Open Frame | 4 kVAC | 88 % | Industrial | 101.6 mm | 50.8 mm | 22.3 mm | CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | GB40 | ||||
0In Stock | 60 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 5 A | Open Frame | 4 kVAC | 89 % | Industrial | 76.2 mm | 50.8 mm | 27.55 mm | IEC 60601-1, IEC 62368-1 | SLB65 | |||||
Mfr: GB30S09K01 TTI: Not Assigned Advanced Energy / SL Power Availability: Not Available OnlinePower Supplies - Chassis Mount 30W | Not Available Online | 27 W | 90 VAC to 264 VAC | 1 Output | 9 VDC | 3 A | Open Frame | 4 kVAC | 88 % | Industrial | 92 mm | 48 mm | 22.2 mm | CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | GB30 | ||||
Mfr: NCF250S12K TTI: NCF250S12K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 12V,250W CF Rated Medically Certified Power Supply, 2.30" x 5.0" size, Industry leading 175W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 250 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 19.1 A | U-Bracket | 90 % | 127 mm | 60.96 mm | 40.64 mm | EN 60601-1, IEC 60601-1, IEC 60601-1-2, UL 60601-1, cUL 60601-1 | NCF250 | ||||||
Mfr: NCF250S24K TTI: NCF250S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 24V,250W CF Rated Medically Certified Power Supply, 2.30" x 5.0" size, Industry leading 175W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 250 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 10.4 A | U-Bracket | 90 % | 127 mm | 60.96 mm | 40.64 mm | EN 60601-1, IEC 60601-1, IEC 60601-1-2, UL 60601-1, cUL 60601-1 | NCF250 | ||||||
Mfr: NCF250S48K TTI: NCF250S48K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 48V,250W CF Rated Medically Certified Power Supply, 2.30" x 5.0" size, Industry leading 175W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 250 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 5.2 A | U-Bracket | 90 % | 127 mm | 60.96 mm | 40.64 mm | EN 60601-1, IEC 60601-1, IEC 60601-1-2, UL 60601-1, cUL 60601-1 | NCF250 | ||||||
Mfr: SLB125S48C TTI: SLB125S48C Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 48V, 125W | 0In Stock | 125 W | 90 VAC to 264 VAC | 1 Output | 48 VDC | 2.6 A | Open Frame | 4 kVAC | 90 % | Industrial | 101.6 mm | 50.8 mm | 32.1 mm | IEC 60601-1, IEC 62368-1 | SLB125 | ||||
0In Stock | 60 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 5 A | Open Frame | 4 kVAC | 89 % | Industrial | 76.2 mm | 50.8 mm | 27.55 mm | ANSI/AAMI ES60601-1, CAN/CSA-C22.2 No. 60601-1 | SLB65 | |||||
Mfr: NGB800S48K TTI: NGB800S48K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 12V, 800W | 0In Stock | 800 W | 80 VAC to 264 VAC | 1 Output | 48 VDC | 16.7 A | U-Bracket | 4.5 kVAC | 90 % | Industrial | 203.2 mm | 127 mm | 40.6 mm | ||||||
Mfr: NGB250S12K TTI: NGB250S12K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount Med 250W 12V | 0In Stock | 230 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 19.1 A | U-Bracket | 4.5 kVAC | 90 % | Industrial | 103.15 mm | 54.1 mm | 38.1 mm | EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | NGB250 | ||||
Mfr: SLB125S12C TTI: SLB125S12C Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 12V, 125W | 0In Stock | 118 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 9.8 A | Open Frame | 4 kVAC | 89 % | Industrial | 101.6 mm | 50.8 mm | 32.1 mm | IEC 60601-1, IEC 62368-1 | SLB125 | ||||
0In Stock | 65 W | 80 VAC to 264 VAC | 1 Output | 48 VDC | 1.35 A | Open Frame | 4 kVAC | 88 % | Industrial | 76.2 mm | 50.8 mm | 27.55 mm | IEC 60601-1, IEC 62368-1 | SLB65 | |||||
Mfr: SLB300S48K TTI: SLB300S48K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 300W 48V 4.2A Class I | 0In Stock | 300 W | 80 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 6.3 A | Open Frame | 4.3 kVAC | 92 % | Industrial | 127 mm | 76.2 mm | 31.1 mm | IEC 60601-1, IEC 62368-1, UL 60601-1 | SLB300 | ||||
Mfr: TF3000A250K TTI: TF3000A250K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 3000W 250V 12A Prog Output | 0In Stock | 3 kW | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 250 VDC | 12 A | Enclosed | 3 kVAC | 93 % | Industrial | 280 mm | 170 mm | 64 mm | IEC 62368-1 | TF3000HV | ||||
Mfr: TF3000A150K TTI: TF3000A150K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 3KW 15V AC/DC POWER | 0In Stock | 3 kW | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 150 VDC | 20 A | Enclosed | 3 kVAC | 93 % | Industrial | 280 mm | 170 mm | 64 mm | IEC 62368-1 | TF3000HV | ||||
Mfr: NGB800S12K TTI: NGB800S12K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 12V, 800W | 0In Stock | 800 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 66.5 A | U-Bracket | 90 % | 203.2 mm (8 in) | 127 mm (5 in) | 40.6 mm (1.598 in) | NGB800 | |||||||
Mfr: NGB800S24K TTI: NGB800S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 12V, 800W | 0In Stock | 800 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 33.3 A | U-Bracket | 4.5 kVAC | 90 % | Industrial | 203.2 mm | 127 mm | 40.6 mm | ||||||
Mfr: NGB660S12K TTI: NGB660S12K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 12V, 560W | 0In Stock | 560 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 46.2 A | U-Bracket | 4.5 kVAC | 90 % | Industrial | 152.4 mm | 101.6 mm | 39.4 mm | IEC 60601-1, IEC 62368-1 | |||||
Mfr: SLB125S24C TTI: SLB125S24C Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 24V, 125W | 0In Stock | 125 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 5.2 A | Open Frame | 4 kVAC | 89 % | Industrial | 101.6 mm | 50.8 mm | 32.1 mm | IEC 60601-1, IEC 62368-1 | SLB125 | ||||
0In Stock | 65 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 2.71 A | Open Frame | 4 kVAC | 89 % | Industrial | 76.2 mm | 50.8 mm | 27.55 mm | IEC 60601-1, IEC 62368-1 | SLB65 | |||||
Mfr: GB20S15K01 TTI: Not Assigned Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 20W | 0In Stock | 18 W | 90 VAC to 264 VAC | 1 Output | 15 VDC | 1.2 A | Open Frame | 4 kVAC | Industrial | 82 mm | 40 mm | 20.5 mm | CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | GB20 | |||||
Mfr: GB30S12K01 TTI: Not Assigned Advanced Energy / SL Power Availability: Not Available OnlinePower Supplies - Chassis Mount 30W | Not Available Online | 30 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 2.5 A | Open Frame | 4 kVAC | 88 % | Industrial | 92 mm | 48 mm | 22.2 mm | CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | GB30 | ||||
Mfr: GB30S24K01 TTI: Not Assigned Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 30W | 0In Stock | 30 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 1.33 A | Open Frame | 4 kVAC | 88 % | Industrial | 92 mm | 48 mm | 22.2 mm | CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | GB30 | ||||
0In Stock | 65 W | 80 VAC to 264 VAC | 1 Output | 48 VDC | 1.35 A | Open Frame | 4 kVAC | 88 % | Industrial | 76.2 mm | 50.8 mm | 27.55 mm | IEC 60601-1, IEC 62368-1 | SLB65 | |||||
Mfr: NGB1200S12K TTI: Not Assigned Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 12V 1200W | 0In Stock | 1.2 kW | 85 VAC to 264 VAC | 1 Output | 12 VDC | 100 A | Enclosed | 90 % | 266.7 mm (10.5 in) | 76.2 mm (3 in) | 40.64 mm (1.6 in) | NGB1200 |