Advanced Energy / SL Power - Power Supplies - Chassis Mount
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GB30S24K01 TTI: Not Assigned Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 30W | 0In Stock | 30 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 1.33 A | Open Frame | 4 kVAC | 88 % | Industrial | 92 mm | 48 mm | 22.2 mm | CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | GB30 | ||||
0In Stock | 65 W | 80 VAC to 264 VAC | 1 Output | 48 VDC | 1.35 A | Open Frame | 4 kVAC | 88 % | Industrial | 76.2 mm | 50.8 mm | 27.55 mm | IEC 60601-1, IEC 62368-1 | SLB65 | |||||
Mfr: GB20S15K01 TTI: Not Assigned Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 20W | 0In Stock | 18 W | 90 VAC to 264 VAC | 1 Output | 15 VDC | 1.2 A | Open Frame | 4 kVAC | Industrial | 82 mm | 40 mm | 20.5 mm | CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | GB20 | |||||
Mfr: SLB125S48K TTI: Not Assigned Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 48V, 125W | 0In Stock | 125 W | 90 VAC to 264 VAC | 1 Output | 48 VDC | 2.6 A | Open Frame | 4 kVAC | 90 % | Industrial | 101.6 mm | 50.8 mm | 32.1 mm | IEC 60601-1, IEC 62368-1 | SLB125 | ||||
Mfr: MINT1065D1275K01 TTI: MINT1065D1275K01 Advanced Energy / SL Power Availability: Not Available OnlinePower Supplies - Chassis Mount 65W 90V-264V MED 12V 5.25A, 3rd Edn | Not Available Online | 65 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 5.25 A | Open Frame | 4 kVAC | 90 % | 101.6 mm | 50.8 mm | 26 mm | IEC 60601-1 | MINT1065D |