• Power Supplies - Chassis Mount

GB20 - Advanced Energy / SL Power - Power Supplies - Chassis Mount

4 Results
4 Results
Filtered By:Industrial AutomationPower Products

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: GB20S05K01
TTI: Not Assigned
Advanced Energy / SL Power
Availability:

Not Available Online

Power Supplies - Chassis Mount 20W

Not Available Online

Call
or
View Details
15 W
90 VAC to 264 VAC
1 Output
5 VDC
3 A
Open Frame
4 kVAC
Industrial
82 mm
40 mm
20.5 mm
CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1
GB20
Datasheet
Mfr: GB20S12K01
TTI: Not Assigned
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount 20W

0In Stock

Please adjust quantity to Min / Mult value
18 W
90 VAC to 264 VAC
1 Output
12 VDC
1.5 A
Open Frame
4 kVAC
Industrial
82 mm
40 mm
20.5 mm
CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1
GB20
Datasheet
Mfr: GB20S24K01
TTI: Not Assigned
Advanced Energy / SL Power
Availability:

Not Available Online

Power Supplies - Chassis Mount 20W

Not Available Online

Call
or
View Details
20 W
90 VAC to 264 VAC
1 Output
24 VDC
800 mA
Open Frame
4 kVAC
Industrial
82 mm
40 mm
20.5 mm
CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1
GB20
Datasheet
Mfr: GB20S15K01
TTI: Not Assigned
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount 20W

0In Stock

Please adjust quantity to Min / Mult value
18 W
90 VAC to 264 VAC
1 Output
15 VDC
1.2 A
Open Frame
4 kVAC
Industrial
82 mm
40 mm
20.5 mm
CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1
GB20