MINT1065D - Advanced Energy / SL Power - Power Supplies - Chassis Mount
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MINT1065D1275K01 TTI: MINT1065D1275K01 Advanced Energy / SL Power Availability: Not Available OnlinePower Supplies - Chassis Mount 65W 90V-264V MED 12V 5.25A, 3rd Edn | Not Available Online | 65 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 5.25 A | Open Frame | 4 kVAC | 90 % | 101.6 mm | 50.8 mm | 26 mm | IEC 60601-1 | MINT1065D |