• Power Supplies - Chassis Mount

NCF250 - Advanced Energy / SL Power - Power Supplies - Chassis Mount

3 Results
3 Results
Filtered By:Industrial AutomationPower Products

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: NCF250S12K
TTI: NCF250S12K
Advanced Energy / SL Power
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 12V,250W CF Rated Medically Certified Power Supply, 2.30" x 5.0" size, Industry leading 175W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

0In Stock

Please adjust quantity to Min / Mult value
250 W
85 VAC to 264 VAC
1 Output
12 VDC
19.1 A
U-Bracket
90 %
127 mm
60.96 mm
40.64 mm
EN 60601-1, IEC 60601-1, IEC 60601-1-2, UL 60601-1, cUL 60601-1
NCF250
Datasheet
Mfr: NCF250S24K
TTI: NCF250S24K
Advanced Energy / SL Power
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 24V,250W CF Rated Medically Certified Power Supply, 2.30" x 5.0" size, Industry leading 175W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

0In Stock

Please adjust quantity to Min / Mult value
250 W
85 VAC to 264 VAC
1 Output
24 VDC
10.4 A
U-Bracket
90 %
127 mm
60.96 mm
40.64 mm
EN 60601-1, IEC 60601-1, IEC 60601-1-2, UL 60601-1, cUL 60601-1
NCF250
Datasheet
Mfr: NCF250S48K
TTI: NCF250S48K
Advanced Energy / SL Power
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 48V,250W CF Rated Medically Certified Power Supply, 2.30" x 5.0" size, Industry leading 175W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

0In Stock

Please adjust quantity to Min / Mult value
250 W
85 VAC to 264 VAC
1 Output
48 VDC
5.2 A
U-Bracket
90 %
127 mm
60.96 mm
40.64 mm
EN 60601-1, IEC 60601-1, IEC 60601-1-2, UL 60601-1, cUL 60601-1
NCF250