• Power Supplies - Chassis Mount

NCF425 - Advanced Energy / SL Power - Power Supplies - Chassis Mount

3 Results
3 Results
Filtered By:Industrial AutomationPower Products

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: NCF425S12K
TTI: NCF425S12K
Advanced Energy / SL Power
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 12V,425W CF Rated Medically Certified Power Supply, 3.5" x 6.0" size, Industry leading 270W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

0In Stock

Please adjust quantity to Min / Mult value
365 W
85 VAC to 264 VAC
1 Output
12 VDC
30 A
Open Frame
4 kVAC
90 %
152.4 mm
73.5 mm
38.1 mm
EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1
NCF425
Datasheet
Mfr: NCF425S24K
TTI: NCF425S24K
Advanced Energy / SL Power
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 24V,425W CF Rated Medically Certified Power Supply, 3.5" x 6.0" size, Industry leading 270W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

0In Stock

Please adjust quantity to Min / Mult value
425 W
85 VAC to 264 VAC
1 Output
24 VDC
17.5 A
Open Frame
4 kVAC
90 %
152.4 mm
73.5 mm
38.1 mm
EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1
NCF425
Datasheet
Mfr: NCF425S48K
TTI: NCF425S48K
Advanced Energy / SL Power
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 48V,425W CF Rated Medically Certified Power Supply, 3.5" x 6.0" size, Industry leading 270W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

0In Stock

Please adjust quantity to Min / Mult value
425 W
85 VAC to 264 VAC
1 Output
48 VDC
8.75 A
Open Frame
4 kVAC
90 %
152.4 mm
73.5 mm
38.1 mm
EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1
NCF425