NGB250 - Advanced Energy / SL Power - Power Supplies - Chassis Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NGB660S48K TTI: NGB660S48K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 660W 48V | 0In Stock | 660 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 13.6 A | U-Bracket | 4.5 kVAC | 90 % | Industrial | 152.4 mm | 101.6 mm | 39.4 mm | CSA 60601-1, IEC 60601-1, IEC 62368-1, UL 60601-1 | NGB250 | ||||
Mfr: NGB250S48K TTI: NGB250S48K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount Med 250W 48V | 0In Stock | 250 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 5.2 A | U-Bracket | 4.5 kVAC | 90 % | Industrial | 103.15 mm | 54.1 mm | 38.1 mm | EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | NGB250 | ||||
Mfr: NGB250S24K TTI: NGB250S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount Med 250W 24V | 0In Stock | 250 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 10.4 A | U-Bracket | 4.5 kVAC | 90 % | Industrial | 103.15 mm | 54.1 mm | 38.1 mm | EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | NGB250 | ||||
Mfr: NGB250S12K TTI: NGB250S12K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount Med 250W 12V | 0In Stock | 230 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 19.1 A | U-Bracket | 4.5 kVAC | 90 % | Industrial | 103.15 mm | 54.1 mm | 38.1 mm | EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | NGB250 |