• Power Supplies - Chassis Mount

NGB425 - Advanced Energy / SL Power - Power Supplies - Chassis Mount

3 Results
3 Results
Filtered By:Industrial AutomationPower Products

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: NGB425S48K
TTI: NGB425S48K
Advanced Energy / SL Power
Availability:

1In Stock

Power Supplies - Chassis Mount Med 425W 48V

1In Stock

Please adjust quantity to Min / Mult value
425 W
85 VAC to 264 VAC
1 Output
48 VDC
8.75 A
U-Bracket
4.75 kVAC
Industrial
127 mm
76.2 mm
38.1 mm
EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1
NGB425
Datasheet
Mfr: NGB425S24K
TTI: NGB425S24K
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount Med 425W 24V

0In Stock

Please adjust quantity to Min / Mult value
425 W
85 VAC to 264 VAC
1 Output
24 VDC
17.5 A
U-Bracket
4.75 kVAC
Industrial
127 mm
76.2 mm
38.1 mm
EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1
NGB425
Datasheet
Mfr: NGB425S12K
TTI: NGB425S12K
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount Med 425W 12V

0In Stock

Please adjust quantity to Min / Mult value
365 W
85 VAC to 264 VAC
1 Output
12 VDC
30 A
U-Bracket
4.75 kVAC
Industrial
127 mm
76.2 mm
38.1 mm
EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1
NGB425