• Power Supplies - Chassis Mount

NGB800 - Advanced Energy / SL Power - Power Supplies - Chassis Mount

1 Results
1 Results
Filtered By:Industrial AutomationPower Products

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: NGB800S12K
TTI: NGB800S12K
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount 12V, 800W

0In Stock

Please adjust quantity to Min / Mult value
800 W
80 VAC to 264 VAC
1 Output
12 VDC
66.5 A
U-Bracket
90 %
203.2 mm (8 in)
127 mm (5 in)
40.6 mm (1.598 in)
NGB800