• Power Supplies - Chassis Mount

SLB300 - Advanced Energy / SL Power - Power Supplies - Chassis Mount

3 Results
3 Results
Filtered By:Industrial AutomationPower Products

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: SLB300S12K
TTI: SLB300S12K
Advanced Energy / SL Power
Availability:

18In Stock

Power Supplies - Chassis Mount 300W 12V 16.7A Class I

18In Stock

Please adjust quantity to Min / Mult value
270 W
80 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
22.5 A
Open Frame
4.3 kVAC
92 %
Industrial
127 mm
76.2 mm
31.1 mm
IEC 60601-1, IEC 62368-1, UL 60601-1
SLB300
Datasheet
Mfr: SLB300S24K
TTI: SLB300S24K
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount 300W 24V 8.35A Class I

0In Stock

Please adjust quantity to Min / Mult value
300 W
80 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
12.5 A
Open Frame
4.3 kVAC
92 %
Industrial
127 mm
76.2 mm
31.1 mm
IEC 60601-1, IEC 62368-1, UL 60601-1
SLB300
Datasheet
Mfr: SLB300S48K
TTI: SLB300S48K
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount 300W 48V 4.2A Class I

0In Stock

Please adjust quantity to Min / Mult value
300 W
80 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
6.3 A
Open Frame
4.3 kVAC
92 %
Industrial
127 mm
76.2 mm
31.1 mm
IEC 60601-1, IEC 62368-1, UL 60601-1
SLB300