SLB65 - Advanced Energy / SL Power - Power Supplies - Chassis Mount
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 65 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 2.71 A | Open Frame | 4 kVAC | 89 % | Industrial | 76.2 mm | 50.8 mm | 27.55 mm | IEC 60601-1, IEC 62368-1 | SLB65 | |||||
0In Stock | 60 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 5 A | Open Frame | 4 kVAC | 89 % | Industrial | 76.2 mm | 50.8 mm | 27.55 mm | IEC 60601-1, IEC 62368-1 | SLB65 | |||||
0In Stock | 60 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 5 A | Open Frame | 4 kVAC | 89 % | Industrial | 76.2 mm | 50.8 mm | 27.55 mm | ANSI/AAMI ES60601-1, CAN/CSA-C22.2 No. 60601-1 | SLB65 | |||||
0In Stock | 65 W | 80 VAC to 264 VAC | 1 Output | 48 VDC | 1.35 A | Open Frame | 4 kVAC | 88 % | Industrial | 76.2 mm | 50.8 mm | 27.55 mm | IEC 60601-1, IEC 62368-1 | SLB65 | |||||
0In Stock | 65 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 2.71 A | Open Frame | 4 kVAC | 89 % | Industrial | 76.2 mm | 50.8 mm | 27.55 mm | IEC 60601-1, IEC 62368-1 | SLB65 | |||||
0In Stock | 65 W | 80 VAC to 264 VAC | 1 Output | 48 VDC | 1.35 A | Open Frame | 4 kVAC | 88 % | Industrial | 76.2 mm | 50.8 mm | 27.55 mm | IEC 60601-1, IEC 62368-1 | SLB65 |