Advanced Energy / SL Power - Plug-In AC Adapters
12 ResultsCategories of Plug-In AC Adapters
Part | Availability | Purchasing | RoHS/Lead | AC Plug included/required | Region | Mounting Style | Input Voltage Range | Input Voltage | Number of Outputs | Output Power | Output Voltage-Channel 1 | Output Current-Channel 1 | Connector Type | DC Output Connector | Efficiency | Industry | Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLE24S1203B01 TTI: SLE24S1203B01 Advanced Energy / SL Power Availability: 445In StockWall Mount AC Adapters 24W 12Vout 2.3mm Contacts Required | 445In Stock | Included | Universal | Wall Mount | 90 VAC to 264 VAC | 1 Output | 24 W | 12 VDC | 2 A | Barrel Connector | 2.5 mm Barrel Plug (2.5x5.5) | 86.2 % | Medical, Industrial | ANSI/AAMI ES 60601-1, CAN/CSA C22.2 No. 60601-1, CAN/CSA C22.2 No. 62368-1, EN 55022, EN 55024, EN 60601-1, EN 60601-1-2, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 62368-1 | |||
Mfr: SLE06S0503B01 TTI: SLE06S0503B01 Advanced Energy / SL Power Availability: 250In StockWall Mount AC Adapters 6W 5Vout 2.3mm Contacts Required | 250In Stock | Required | Universal | Wall Mount | 90 VAC to 264 VAC | 1 Output | 5 W | 5 VDC | 1 A | Barrel Connector | 2.5 mm Barrel Plug (2.5x5.5) | 73.83 % | Medical, Industrial | CAN/CSA C22.2 No. 62368-1, CSA C22.2 No. 60601-1, EN 55022, EN 55024, EN 60601-1, EN 60601-1-2, EN 62368-1, GB4943.1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | |||
Mfr: SLE18S1203B01 TTI: SLE18S1203B01 Advanced Energy / SL Power Availability: 0In StockWall Mount AC Adapters The factory is currently not accepting orders for this product. | 0In Stock | Included | Universal | Wall Mount | 90 VAC to 264 VAC | 1 Output | 18 W | 12 VDC | 1.5 A | Barrel Connector | 2.5 mm Barrel Plug (2.5x5.5) | 85.05 % | Medical, Industrial | EN 55011, EN 55032, EN 60601-1, EN 62368, IEC 60601-1, IEC 60601-1-2, IEC 62368, UL 60601-1, UL 62368 | |||
Mfr: SLE60SPD96N01 TTI: SLE60SPD96N01 Advanced Energy / SL Power Availability: 0In StockDesktop AC Adapters The factory is currently not accepting orders for this product. | 0In Stock | Required | Universal | 90 VAC to 264 VAC | 1 Output | 60 W | 5 VDC, 9 VDC, 15 VDC, 20 VDC | 3 A | USB Connector | USB Type C | Level VI | Medical, Industrial | ANSI/AAMI ES 60601-1, CAN/CSA C22.2 No. 60601-1, CAN/CSA C22.2 No. 62368-1, EN 55024, EN 55032, EN 60601-1, EN 60601-1-2, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 62368-1 | ||||
Mfr: SLE12S0503B01 TTI: SLE12S0503B01 Advanced Energy / SL Power Availability: 0In StockWall Mount AC Adapters 12W 5Vout 2.3mm Contacts Required | 0In Stock | Universal | Wall Mount | 90 VAC to 264 VAC | 1 Output | 10 W | 5 VDC | 2 A | Barrel Connector | 2.5 mm Barrel Plug (2.5x5.5) | Medical, Industrial | ||||||
Mfr: ME40A2402F01 TTI: ME40A2402F01 Advanced Energy / SL Power Availability: 0In StockDesktop AC Adapters Class I/Desktop/C14 24Vdc/40W/Medical | 0In Stock | Level VI | |||||||||||||||
Mfr: SLE06S0599B01 TTI: SLE06S0599B01 Advanced Energy / SL Power Availability: 0In StockWall Mount AC Adapters 6W 5Vout USB A Contacts Required | 0In Stock | Required | Universal | Wall Mount | 90 VAC to 264 VAC | 1 Output | 5 W | 5 VDC | 1 A | USB Connector | USB 2.0 | 73.83 % | Medical, Industrial | CAN/CSA C22.2 No. 62368-1, CSA C22.2 No. 60601-1, EN 55022, EN 55024, EN 60601-1, EN 60601-1-2, EN 62368-1, GB4943.1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | |||
Mfr: SLE18S0503B01 TTI: SLE18S0503B01 Advanced Energy / SL Power Availability: 0In StockWall Mount AC Adapters The factory is currently not accepting orders for this product. | 0In Stock | Included | Universal | Wall Mount | 90 VAC to 264 VAC | 1 Output | 15 W | 5 VDC | 3 A | Barrel Connector | 2.5 mm Barrel Plug (2.5x5.5) | 81.84 % | Medical, Industrial | EN 55011, EN 55032, EN 60601-1, EN 62368, IEC 60601-1, IEC 60601-1-2, IEC 62368, UL 60601-1, UL 62368 | |||
0In Stock | Included | North America | Wall Mount | 1 Output | |||||||||||||
Mfr: SLE60SPD96B01 TTI: SLE60SPD96B01 Advanced Energy / SL Power Availability: 0In StockDesktop AC Adapters 60W MEDICAL POWER SUPPLY | 0In Stock | 100 VAC to 240 VAC | 60 W | 3 A | Medical, Industrial | ANSI/AAMI ES 60601-1, CAN/CSA C22.2 No. 60601-1, CAN/CSA C22.2 No. 62368-1, EN 55024, EN 55032, EN 60601-1, EN 60601-1-2, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 62368-1 | |||||||||||
Not Available Online | Included | Europe | Wall Mount | 1 Output | |||||||||||||
Not Available Online | Included | United Kingdom | Wall Mount | 1 Output |