Advanced Energy / SL Power - Power Supplies - Chassis Mount
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NGB425S48K TTI: NGB425S48K Advanced Energy / SL Power Availability: 1In StockPower Supplies - Chassis Mount Med 425W 48V | 1In Stock | 425 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 8.75 A | U-Bracket | 4.75 kVAC | Industrial | 127 mm | 76.2 mm | 38.1 mm | EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | NGB425 | |||||
Mfr: SLB300S12K TTI: SLB300S12K Advanced Energy / SL Power Availability: 18In StockPower Supplies - Chassis Mount 300W 12V 16.7A Class I | 18In Stock | 270 W | 80 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 22.5 A | Open Frame | 4.3 kVAC | 92 % | Industrial | 127 mm | 76.2 mm | 31.1 mm | IEC 60601-1, IEC 62368-1, UL 60601-1 | SLB300 | ||||
Mfr: NCF660S12K TTI: NCF660S12K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 12V, 660W CF Rated Medically Certified Power Supply, 4.0" x 7.0" size, Industry leading 440W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 560 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 46.2 A | U-Bracket | 4.5 kVAC | 90 % | 178 mm | 101.6 mm | 40.6 mm | EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1 | NCF660 | |||||
Mfr: NCF425S12K TTI: NCF425S12K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 12V,425W CF Rated Medically Certified Power Supply, 3.5" x 6.0" size, Industry leading 270W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 365 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 30 A | Open Frame | 4 kVAC | 90 % | 152.4 mm | 73.5 mm | 38.1 mm | EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1 | NCF425 | |||||
Mfr: NCF660S48K TTI: NCF660S48K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 48V, 660W CF Rated Medically Certified Power Supply, 4.0" x 7.0" size, Industry leading 440W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 660 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 13.6 A | U-Bracket | 4.5 kVAC | 90 % | 178 mm | 101.6 mm | 40.6 mm | EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1 | NCF660 | |||||
Mfr: NCF425S24K TTI: NCF425S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 24V,425W CF Rated Medically Certified Power Supply, 3.5" x 6.0" size, Industry leading 270W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 425 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 17.5 A | Open Frame | 4 kVAC | 90 % | 152.4 mm | 73.5 mm | 38.1 mm | EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1 | NCF425 | |||||
Mfr: NCF425S48K TTI: NCF425S48K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 48V,425W CF Rated Medically Certified Power Supply, 3.5" x 6.0" size, Industry leading 270W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 425 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 8.75 A | Open Frame | 4 kVAC | 90 % | 152.4 mm | 73.5 mm | 38.1 mm | EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1 | NCF425 | |||||
Mfr: NCF660S24K TTI: NCF660S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 24V, 660W CF Rated Medically Certified Power Supply, 4.0" x 7.0" size, Industry leading 440W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 660 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 27.2 A | U-Bracket | 4.5 kVAC | 90 % | 178 mm | 101.6 mm | 40.6 mm | EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1 | NCF660 | |||||
Mfr: NGB425S24K TTI: NGB425S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount Med 425W 24V | 0In Stock | 425 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 17.5 A | U-Bracket | 4.75 kVAC | Industrial | 127 mm | 76.2 mm | 38.1 mm | EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | NGB425 | |||||
Mfr: NGB250S24K TTI: NGB250S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount Med 250W 24V | 0In Stock | 250 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 10.4 A | U-Bracket | 4.5 kVAC | 90 % | Industrial | 103.15 mm | 54.1 mm | 38.1 mm | EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | NGB250 | ||||
Mfr: SLB300S24K TTI: SLB300S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 300W 24V 8.35A Class I | 0In Stock | 300 W | 80 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 12.5 A | Open Frame | 4.3 kVAC | 92 % | Industrial | 127 mm | 76.2 mm | 31.1 mm | IEC 60601-1, IEC 62368-1, UL 60601-1 | SLB300 | ||||
Mfr: NGB660S24K TTI: NGB660S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 660W 24V | 0In Stock | 660 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 27.2 A | U-Bracket | 90 % | Industrial | 152.4 mm (6 in) | 101.6 mm (4 in) | 40.64 mm (1.6 in) | CSA 60601-1, IEC 60601-1, IEC 62368-1, UL 60601-1 | NGB660 | |||||
Mfr: NGB660S48K TTI: NGB660S48K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 660W 48V | 0In Stock | 660 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 13.6 A | U-Bracket | 4.5 kVAC | 90 % | Industrial | 152.4 mm | 101.6 mm | 39.4 mm | CSA 60601-1, IEC 60601-1, IEC 62368-1, UL 60601-1 | NGB250 | ||||
0In Stock | 65 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 2.71 A | Open Frame | 4 kVAC | 89 % | Industrial | 76.2 mm | 50.8 mm | 27.55 mm | IEC 60601-1, IEC 62368-1 | SLB65 | |||||
Mfr: NGB425S12K TTI: NGB425S12K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount Med 425W 12V | 0In Stock | 365 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 30 A | U-Bracket | 4.75 kVAC | Industrial | 127 mm | 76.2 mm | 38.1 mm | EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | NGB425 | |||||
Mfr: NGB250S48K TTI: NGB250S48K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount Med 250W 48V | 0In Stock | 250 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 5.2 A | U-Bracket | 4.5 kVAC | 90 % | Industrial | 103.15 mm | 54.1 mm | 38.1 mm | EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | NGB250 | ||||
Mfr: GB40S09K01 TTI: Not Assigned Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 40W | 0In Stock | 36 W | 90 VAC to 264 VAC | 1 Output | 9 VDC | 4 A | Open Frame | 4 kVAC | 88 % | Industrial | 101.6 mm | 50.8 mm | 22.3 mm | CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | GB40 | ||||
Mfr: SLB125S12K TTI: Not Assigned Advanced Energy / SL Power Availability: Not Available OnlinePower Supplies - Chassis Mount 125W 12V | Not Available Online | 118 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 9.8 A | Open Frame | 4 kVAC | 89 % | Industrial | 101.6 mm | 50.8 mm | 32.1 mm | IEC 60601-1, IEC 62368-1 | SLB125 | ||||
Mfr: GB40S12K01 TTI: Not Assigned Advanced Energy / SL Power Availability: Not Available OnlinePower Supplies - Chassis Mount 40W | Not Available Online | 40 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 3.4 A | Open Frame | 4 kVAC | 88 % | Industrial | 101.6 mm | 50.8 mm | 22.3 mm | CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | GB40 | ||||
0In Stock | 60 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 5 A | Open Frame | 4 kVAC | 89 % | Industrial | 76.2 mm | 50.8 mm | 27.55 mm | IEC 60601-1, IEC 62368-1 | SLB65 | |||||
Mfr: SLB125S24K TTI: Not Assigned Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 125W 24V | 0In Stock | 125 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 5.2 A | Open Frame | 4 kVAC | 89 % | Industrial | 101.6 mm | 50.8 mm | 32.1 mm | CSA 60601-1, EN 62368-1, IEC 60601-1, IEC 62368-1, UL 60601-1 | SLB125 | ||||
Mfr: GB30S15K01 TTI: Not Assigned Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 30W | 0In Stock | 30 W | 90 VAC to 264 VAC | 1 Output | 15 VDC | 2 A | Open Frame | 4 kVAC | 88 % | Industrial | 92 mm | 48 mm | 22.2 mm | IEC 60601-1, IEC 62368-1 | GB30 | ||||
Mfr: GB30S09K01 TTI: Not Assigned Advanced Energy / SL Power Availability: Not Available OnlinePower Supplies - Chassis Mount 30W | Not Available Online | 27 W | 90 VAC to 264 VAC | 1 Output | 9 VDC | 3 A | Open Frame | 4 kVAC | 88 % | Industrial | 92 mm | 48 mm | 22.2 mm | CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | GB30 | ||||
Mfr: GB20S05K01 TTI: Not Assigned Advanced Energy / SL Power Availability: Not Available OnlinePower Supplies - Chassis Mount 20W | Not Available Online | 15 W | 90 VAC to 264 VAC | 1 Output | 5 VDC | 3 A | Open Frame | 4 kVAC | Industrial | 82 mm | 40 mm | 20.5 mm | CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | GB20 | |||||
Mfr: GB40S24K01 TTI: Not Assigned Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 40W | 0In Stock | 40 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 1.7 A | Open Frame | 4 kVAC | 88 % | Industrial | 101.6 mm | 50.8 mm | 22.3 mm | CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | GB40 |