• Plug-In AC Adapters
  • Wall Mount AC Adapters

SLE18 - Advanced Energy / SL Power - Wall Mount AC Adapters

2 Results
2 Results
Filtered By:PowerPower SuppliesPlug-In AC Adapters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
AC Plug included/required
Region
Product
Input Voltage Range
Input Voltage
Number of Outputs
Output Power
Output Voltage-Channel 1
Output Current-Channel 1
Industry
Connector Type
DC Output Connector
DC Output Cord Length
Efficiency
Standard
Series
Datasheet
Mfr: SLE18S1203B01
TTI: SLE18S1203B01
Advanced Energy / SL Power
Availability:

0In Stock

Wall Mount AC Adapters The factory is currently not accepting orders for this product.

0In Stock

Please adjust quantity to Min / Mult value
Included
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
18 W
12 VDC
1.5 A
Medical, Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.8 m
85.05 %
EN 55011, EN 55032, EN 60601-1, EN 62368, IEC 60601-1, IEC 60601-1-2, IEC 62368, UL 60601-1, UL 62368
SLE18
Datasheet
Mfr: SLE18S0503B01
TTI: SLE18S0503B01
Advanced Energy / SL Power
Availability:

0In Stock

Wall Mount AC Adapters The factory is currently not accepting orders for this product.

0In Stock

Please adjust quantity to Min / Mult value
Included
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
15 W
5 VDC
3 A
Medical, Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.8 m
81.84 %
EN 55011, EN 55032, EN 60601-1, EN 62368, IEC 60601-1, IEC 60601-1-2, IEC 62368, UL 60601-1, UL 62368
SLE18