• Plug-In AC Adapters
  • Wall Mount AC Adapters

SLE06 - Advanced Energy / SL Power - Wall Mount AC Adapters

2 Results
2 Results
Filtered By:PowerPower SuppliesPlug-In AC Adapters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
AC Plug included/required
Region
Product
Input Voltage Range
Input Voltage
Number of Outputs
Output Power
Output Voltage-Channel 1
Output Current-Channel 1
Industry
Connector Type
DC Output Connector
DC Output Cord Length
Efficiency
Standard
Series
Datasheet
Mfr: SLE06S0503B01
TTI: SLE06S0503B01
Advanced Energy / SL Power
Availability:

250In Stock

Wall Mount AC Adapters 6W 5Vout 2.3mm Contacts Required

250In Stock

Please adjust quantity to Min / Mult value
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
5 W
5 VDC
1 A
Medical, Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.8 m
73.83 %
CAN/CSA C22.2 No. 62368-1, CSA C22.2 No. 60601-1, EN 55022, EN 55024, EN 60601-1, EN 60601-1-2, EN 62368-1, GB4943.1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1
SLE06
Datasheet
Mfr: SLE06S0599B01
TTI: SLE06S0599B01
Advanced Energy / SL Power
Availability:

0In Stock

Wall Mount AC Adapters 6W 5Vout USB A Contacts Required

0In Stock

Please adjust quantity to Min / Mult value
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
5 W
5 VDC
1 A
Medical, Industrial
USB Connector
USB 2.0
73.83 %
CAN/CSA C22.2 No. 62368-1, CSA C22.2 No. 60601-1, EN 55022, EN 55024, EN 60601-1, EN 60601-1-2, EN 62368-1, GB4943.1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1
SLE06