Advanced Energy / Ultravolt - DC/DC Converters
13.611 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Mounting Style | Number of Outputs | Output Power | Input Voltage, Nominal | Output Voltage-Channel 1 | Output Current-Channel 1 | Industry |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4LE24-P20-SHV TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 20 W | 24 V | 0 V to 4 kV | 5 mA | Industrial | ||
TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 4 W | 24 V | 0 V to 10 kV | 400 uA | Industrial | ||
Mfr: 20HVA24-N1 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 1 W | 24 V | 0 V to 20 kV | 50 uA | Industrial | ||
Mfr: 20HVA24-N1-F-25PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, -20kV DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, 25ppm/ C Temperature Coefficient | 0In Stock | Non-Isolated | Chassis | 1 Output | 1 W | 24 V | 0 V to 20 kV | 50 uA | Industrial | ||
0In Stock | Non-Isolated | Chassis | 1 Output | 20 W | 24 V | 0 V to 2 kV | 10 mA | Industrial | |||
Mfr: 2HVA24-N1-F TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | Industrial | |||||||
0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 1 kV | 30 mA | Industrial | |||
0In Stock | Non-Isolated | Chassis | 1 Output | 4 W | 24 V | 0 V to 1 kV | 4 mA | Industrial | |||
Mfr: 2LE24-P30-10PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2kV DC HVout, 30W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient | 0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 2 kV | 15 mA | Industrial | ||
0In Stock | Non-Isolated | Chassis | 1 Output | 20 W | 24 V | 0 V to 2 kV | 10 mA | Industrial | |||
0In Stock | Non-Isolated | Chassis | 1 Output | 20 W | 24 V | 0 V to 6 kV | 3.33 mA | Industrial | |||
Mfr: 6LE24-P30-LGH TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 6 kV | 5 mA | Industrial | ||
Mfr: 6LE24-P4-10PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient | 0In Stock | Non-Isolated | Chassis | 1 Output | 4 W | 24 V | 0 V to 6 kV | 670 uA | Industrial | ||
Mfr: 4LE24-N20-10PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -4kV DC HVout, 20W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient | 0In Stock | Non-Isolated | Chassis | 1 Output | 20 W | 24 V | 0 V to 4 kV | 5 mA | Industrial | ||
Mfr: 15A24-N15-C TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 15 W | 24 V | - 15 kV to 0 V | 1 mA | Industrial | ||
Mfr: 15A24-P30-E TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 15 kV | 2 mA | Industrial | ||
Mfr: 20A24-P15-F-M-C TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 15 W | 24 V | 0 V to 20 kV | 750 uA | Industrial | ||
Mfr: 30C24-P60-I5 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 60 W | 24 V | 0 V to 30 kV | 2 mA | Industrial | ||
Mfr: 25A24-N15-F-M-25PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 15 W | 24 V | - 25 kV to 0 V | 600 uA | Industrial | ||
Mfr: 25C24-N125 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 125 W | 24 V | - 25 kV to 0 V | 5 mA | Industrial | ||
Mfr: 2AA24-N20-M TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 20 W | 24 V | - 2 kV to 0 V | 10 mA | Industrial | ||
Mfr: 2C24-N250-I5 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 250 W | 24 V | - 2 kV to 0 V | Industrial | |||
0In Stock | Non-Isolated | Through Hole | 1 Output | 20 W | 24 V | - 4 kV to 0 V | 5 mA | Industrial | |||
Not Available Online | Non-Isolated | Through Hole | 1 Output | 60 W | 24 V | - 4 kV to 0 V | 15 mA | Industrial | |||
0In Stock | Non-Isolated | Through Hole | 1 Output | 125 W | 24 V | - 1 kV to 0 V | 125 mA | Industrial |