Advanced Energy / Ultravolt - DC/DC Converters
13.611 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Mounting Style | Number of Outputs | Output Power | Input Voltage, Nominal | Output Voltage-Channel 1 | Output Current-Channel 1 | Industry | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 15LE24-N15-10PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15kV DC HVout, 15W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient | 0In Stock | Non-Isolated | Chassis | 1 Output | 15 W | 24 V | 0 V to 15 kV | 1 mA | Industrial | |||
Mfr: 20LE24-N15 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 15 W | 24 V | 0 V to 20 kV | 750 uA | Industrial | |||
Mfr: 10LE24-P30 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 10 kV | 30 mA | Industrial | |||
Mfr: 10LE24-P4-10PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient | 0In Stock | Non-Isolated | Chassis | 1 Output | 4 W | 24 V | 0 V to 10 kV | 400 uA | Industrial | |||
Mfr: 10LE24-P4-10PPM-AZ TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 4 W | 24 V | 0 V to 10 kV | 400 uA | Industrial | |||
Mfr: 4HVA24-BP1 TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 4000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls | Not Available Online | Non-Isolated | Chassis | 1 Output | 1 W | 24 V | 4 kV | 250 uA | Industrial | |||
Mfr: 1HVA24-BP1-F-SHV-5KV TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 1000V Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, SHV-5kV HVout connector | 0In Stock | Non-Isolated | Chassis | 1 Output | 250 mW | 24 V | 1 kV | 250 uA | Industrial | |||
Mfr: 1HVA24-P1-F-15PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 250 mW | 24 V | 1 kV | 250 uA | Industrial | |||
Mfr: 5HVA24-BP1-BNC-10KV TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 1 W | 24 V | 5 kV | 200 uA | Industrial | |||
Mfr: 5HVA24-BP1-F TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 5000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter | 0In Stock | Non-Isolated | Chassis | 1 Output | 1 W | 24 V | 5 kV | 200 uA | Industrial | |||
Mfr: 6HVA24-P1-F-15PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 1 W | 24 V | 6 kV | 167 uA | Industrial | |||
Mfr: CA-17205-L4 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | Industrial | ||||||||
Mfr: CONN-KIT-F TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | Industrial | ||||||||
Mfr: 15A24-N30-E-1 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | Industrial | ||||||||
TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | Industrial | 1/2C24-P250-269 | |||||||
Mfr: 40C24-N250-I5-AQ-WS TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 250 W | 24 V | 0 V to 40 kV | 6.25 mA | Industrial | |||
Mfr: 50C24-N125-I5 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 125 W | 24 V | 0 V to 50 kV | 2.5 mA | Industrial | |||
0In Stock | Non-Isolated | Through Hole | 1 Output | 60 W | 24 V | - 30 kV to 0 V | 2 mA | Industrial | ||||
Mfr: 50C24-N250 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 250 W | 24 V | - 50 kV to 0 V | 5 mA | Industrial | |||
Mfr: 1/2C24-P125-I5 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | Industrial | ||||||||
0In Stock | Non-Isolated | Through Hole | 1 Output | 60 W | 24 V | - 20 kV to 0 V | 3 mA | Industrial | ||||
0In Stock | Non-Isolated | Through Hole | 1 Output | 60 W | 24 V | 0 V to 30 kV | 2 mA | Industrial | ||||
Not Available Online | Non-Isolated | Through Hole | 1 Output | 4 W | 12 V | - 6 kV to 0 V | 670 uA | Industrial | ||||
Mfr: 50C24-N60-I5 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 60 W | 24 V | 0 V to 50 kV | 1.2 mA | Industrial | |||
Mfr: 50C24-P250 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 250 W | 24 V | 0 V to 50 kV | 5 mA | Industrial |