Advanced Energy / Ultravolt - DC/DC Converters
13.611 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Mounting Style | Number of Outputs | Output Power | Input Voltage, Nominal | Output Voltage-Channel 1 | Output Current-Channel 1 | Industry |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 20HVA24-BP2-F TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 20kV DC Output, 2W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter | 0In Stock | Non-Isolated | Chassis | 1 Output | 2 W | 24 V | 20 kV | 100 uA | Industrial | ||
Mfr: 20HVA24-BP2-WS TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 2 W | 24 V | 20 kV | 100 uA | Industrial | ||
Mfr: 20HVA24-P2-F TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 2 W | 24 V | 20 kV | 100 uA | Industrial | ||
Mfr: 4HVA24-P1-F-15PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 1 W | 24 V | 4 kV | 250 uA | Industrial | ||
TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 1 W | 24 V | 5 kV | 200 uA | Industrial | ||
Not Available Online | Non-Isolated | Chassis | 1 Output | 1 W | 24 V | 6 kV | 167 uA | Industrial | |||
Mfr: 15HVA24-BP1.5-W TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 1.5 W | 24 V | 15 kV | 100 uA | Industrial | ||
Mfr: 20HVA24-BP1-F TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 20kV DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter | 0In Stock | Non-Isolated | Chassis | 1 Output | 1 W | 24 V | 0 V to 20 kV | 50 uA | Industrial | ||
Mfr: 20HVA24-P2 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 2 W | 24 V | 20 kV | 100 uA | Industrial | ||
Mfr: 30LE24-N15 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 15 W | 24 V | 0 V to 30 kV | 500 uA | Industrial | ||
0In Stock | Non-Isolated | Chassis | 1 Output | 4 W | 24 V | 0 V to 30 kV | 130 uA | Industrial | |||
Mfr: 15HVA24-P1-F TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 10LE24-P15 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 15 W | 24 V | 0 V to 10 kV | 1.5 mA | Industrial | ||
Mfr: 10LE24-P15-10PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 15W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient | 0In Stock | Non-Isolated | Chassis | 1 Output | 15 W | 24 V | 0 V to 10 kV | 1.5 mA | Industrial | ||
0In Stock | Non-Isolated | Chassis | 1 Output | 4 W | 24 V | 0 V to 1 kV | 4 mA | Industrial | |||
Mfr: 1LE24-N4-10PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient | 0In Stock | Non-Isolated | Chassis | 1 Output | 4 W | 24 V | 0 V to 1 kV | 4 mA | Industrial | ||
0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 4 kV | 7.5 mA | Industrial | |||
Mfr: 5HVA24-BP1-F-25PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 5000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, 25ppm/ C Temperature Coefficient | 0In Stock | Non-Isolated | Chassis | 1 Output | 1 W | 24 V | 5 kV | 200 uA | Industrial | ||
Mfr: 6LE24-P20-10PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6kV DC HVout, 20W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient | 0In Stock | Non-Isolated | Chassis | 1 Output | 20 W | 24 V | 0 V to 6 kV | 3.33 mA | Industrial | ||
Mfr: 50C24-N250-H TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 250 W | 24 V | 0 V to 50 kV | 5 mA | Industrial | ||
Mfr: 50C24-P60-I5 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 60 W | 24 V | 0 V to 50 kV | 1.2 mA | Industrial | ||
Mfr: 60C24-N125-H TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | Industrial | |||||||
Mfr: 60C24-N125-I5 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | Industrial | |||||||
Mfr: 60C24-N250 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | Industrial | |||||||
Mfr: 60C24-N60-I5 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | Industrial |