Advanced Energy / Ultravolt - DC/DC Converters
13.611 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Mounting Style | Number of Outputs | Output Power | Input Voltage, Nominal | Output Voltage-Channel 1 | Output Current-Channel 1 | Industry |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6LE24-N30-LGH TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 6 kV | 5 mA | Industrial | ||
Mfr: 4LE24-P4-BNC TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 4 W | 24 V | 0 V to 4 kV | 1 mA | Industrial | ||
0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 4 kV | 7.5 mA | Industrial | |||
Mfr: 10HVA24-N1-BNC-10KV TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | Industrial | |||||||
0In Stock | Non-Isolated | Chassis | 1 Output | 4 W | 24 V | 0 V to 30 kV | 130 uA | Industrial | |||
Mfr: 30LE24-P15 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 15 W | 24 V | 0 V to 30 kV | 500 uA | Industrial | ||
Mfr: 20LE24-P30 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 20 kV | 1.5 mA | Industrial | ||
0In Stock | Non-Isolated | Chassis | 1 Output | 4 W | 24 V | 0 V to 25 kV | 160 uA | Industrial | |||
Mfr: 20LE24-N15-LGH TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 15 W | 24 V | 0 V to 20 kV | 750 uA | Industrial | ||
Mfr: 10LE24-P30-10PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 30W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient | 0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 10 kV | 30 mA | Industrial | ||
Mfr: 10HVA24-BP1-WS TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 1 W | 24 V | 10 kV | 100 uA | Industrial | ||
0In Stock | Non-Isolated | Chassis | 1 Output | 500 mW | 24 V | 2 kV | 250 uA | Industrial | |||
Mfr: 15A24-P30-M-C TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 15 kV | 2 mA | Industrial | ||
Mfr: 15EFL24-24W-I/O-RB TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Isolated | Chassis | 4 Output | 24 W | 24 V | 24 V | 1 A | Industrial | ||
Mfr: 1/2A24-P30-C TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 500 V | 60 mA | Industrial | ||
Mfr: 1A24-P30-C TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 1 kV | 30 mA | Industrial | ||
Mfr: 20HVA24-BP1 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 20kV DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls | 0In Stock | Non-Isolated | Chassis | 1 Output | 1 W | 24 V | 20 kV | 50 uA | Industrial | ||
0In Stock | Non-Isolated | Chassis | 1 Output | 1 W | 24 V | 6 kV | 167 uA | Industrial | |||
Mfr: 15E24-N30-10PPM-WS TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | - 15 kV to 0 V | 2 mA | Industrial | ||
Mfr: 4A24-P30-F-C TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 4 kV | 7.5 mA | Industrial | ||
TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 1 W | 24 V | 5 kV | 200 uA | Industrial | ||
Mfr: 1/2C24-P30 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 30 W | 24 V | 0 V to 500 V | 60 mA | Industrial | ||
Mfr: CA-20KV-1000 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 10E24-P15-10PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC Output, 20W, Chassis-mountable, Regulated, Standard Interface, 10ppm/ C Temperature Coefficient | 0In Stock | Non-Isolated | Chassis | 1 Output | 15 W | 24 V | 0 V to 10 kV | 1.5 mA | Industrial | ||
Mfr: 50C24-N125-I10 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 125 W | 24 V | - 50 kV to 0 V | 2.5 mA | Industrial |