Advanced Energy / Ultravolt - DC/DC Converters
13.611 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Mounting Style | Number of Outputs | Output Power | Input Voltage, Nominal | Output Voltage-Channel 1 | Output Current-Channel 1 | Industry |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1/4A12-N4-M TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 4 W | 12 V | - 250 V to 0 V | 16 mA | Industrial | ||
0In Stock | Non-Isolated | Through Hole | 1 Output | 4 W | 12 V | 0 V to 1 kV | 4 mA | Industrial | |||
0In Stock | Non-Isolated | Through Hole | 1 Output | 30 W | 24 V | - 1 kV to 0 V | 30 mA | Industrial | |||
Mfr: 4C24-N125-I5 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 125 W | 24 V | - 4 kV to 0 V | 31 mA | Industrial | ||
Mfr: 4C24-N250-I5 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 250 W | 24 V | - 4 kV to 0 V | 62 mA | Industrial | ||
Mfr: 1/4C24-N125 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 125 W | 24 V | - 250 V to 0 V | 500 mA | Industrial | ||
Mfr: 1/4C24-P250-I5 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 250 W | 24 V | 0 V to 250 V | 1 A | Industrial | ||
Mfr: 1/4C24-P60 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 60 W | 24 V | 0 V to 250 V | 240 mA | Industrial | ||
Mfr: 1/4C24-P60-I5 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 60 W | 24 V | 0 V to 250 V | 240 mA | Industrial | ||
0In Stock | Non-Isolated | Through Hole | 1 Output | 125 W | 24 V | 0 V to 4 kV | 31 mA | Industrial | |||
Mfr: 4C24-P125-I10 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 125 W | 24 V | 0 V to 4 kV | 31 mA | Industrial | ||
Mfr: 4C24-P250-I10 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 250 W | 24 V | 0 V to 4 kV | 62 mA | Industrial | ||
Mfr: 4C24-P250-I5 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 250 W | 24 V | 0 V to 4 kV | 62 mA | Industrial | ||
0In Stock | Non-Isolated | Through Hole | 1 Output | 1 W | 24 V | - 4 kV to 0 V | 250 uA | Industrial | |||
Mfr: 50C24-N125-I10 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 125 W | 24 V | - 50 kV to 0 V | 2.5 mA | Industrial | ||
Mfr: 6A12-P4-F-M TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 4 W | 12 V | 0 V to 6 kV | 670 uA | Industrial | ||
0In Stock | Non-Isolated | Chassis | Industrial | ||||||||
Mfr: 1HVA24-N1-F TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 2LE24-N20-10PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV DC HVout, 20W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient | 0In Stock | Non-Isolated | Chassis | 1 Output | 20 W | 24 V | 0 V to 2 kV | 10 mA | Industrial | ||
Mfr: 6LE24-N30-10PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -6kV DC HVout, 30W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient | 0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 6 kV | 5 mA | Industrial | ||
0In Stock | Non-Isolated | Chassis | 1 Output | 4 W | 24 V | 0 V to 6 kV | 670 uA | Industrial | |||
Mfr: 15HVA24-P1.5 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 15HVA24-P1.5-F TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 15LE24-N30 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 15 kV | 2 mA | Industrial | ||
Mfr: 15LE24-P30 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 15 kV | 2 mA | Industrial |