Advanced Energy / Ultravolt - DC/DC Converters
13.611 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Mounting Style | Number of Outputs | Output Power | Input Voltage, Nominal | Output Voltage-Channel 1 | Output Current-Channel 1 | Industry |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2LE24-N30-DAF-SHV TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount | Not Available Online | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 2 kV | 15 mA | Industrial | ||
Mfr: 2LE24-N4-10PPM-AZ TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, Enhanced Stablility | Not Available Online | Non-Isolated | Chassis | 1 Output | 4 W | 24 V | 0 V to 2 kV | 2 mA | Industrial | ||
TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, Enhanced Stablility, LGH HVout connector | Not Available Online | Non-Isolated | Chassis | 1 Output | 4 W | 24 V | 0 V to 2 kV | 2 mA | Industrial | ||
TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, Enhanced Stablility, SHV-5kV HVout connector | Not Available Online | Non-Isolated | Chassis | 1 Output | 4 W | 24 V | 0 V to 2 kV | 2 mA | Industrial | ||
Mfr: 2LE24-N4-AZ-BNC TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount | Not Available Online | Non-Isolated | Chassis | 1 Output | 4 W | 24 V | 0 V to 2 kV | 2 mA | Industrial | ||
Mfr: 2LE24-N4-DAF-LGH TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount | Not Available Online | Non-Isolated | Chassis | 1 Output | 4 W | 24 V | 0 V to 2 kV | 2 mA | Industrial | ||
TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2kV DC HVout, 20W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, DA-15 input connector (Female), BNC-10kV HVout connector | Not Available Online | Non-Isolated | Chassis | 1 Output | 20 W | 24 V | 0 V to 2 kV | 10 mA | Industrial | ||
TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2kV DC HVout, 20W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, DA-15 input connector (Female), LGH HVout connector | Not Available Online | Non-Isolated | Chassis | 1 Output | 20 W | 24 V | 0 V to 2 kV | 10 mA | Industrial | ||
Mfr: 1/2C24-N30-M-C TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount | Not Available Online | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 1/4A12-N4-25PPM-C TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -250V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Aluminum Case | Not Available Online | Non-Isolated | Chassis | Industrial | |||||||
TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -250V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Ripple reduction filter, Mu Metal shield, Eared mounting flange | Not Available Online | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 1/4A12-N4-25PPM-M-E TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -250V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Mu Metal shield, Eared mounting flange | Not Available Online | Non-Isolated | Chassis | Industrial | |||||||
TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -2000V DC HVout, 20W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, 25ppm/ C Temperature Coefficient, Mu Metal shield, Aluminum Case | Not Available Online | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 2A24-N20-I5-M-E TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount | Not Available Online | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 2A24-N30-25PPM-F-C TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -2000V DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Ripple reduction filter, Aluminum Case | Not Available Online | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 2A24-N30-25PPM-F-E TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -2000V DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Ripple reduction filter, Eared mounting flange | Not Available Online | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 2A24-N30-I10-F-E TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount | Not Available Online | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 2A24-N30-I5-25PPM-E TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -2000V DC HVout, 30W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, 25ppm/ C Temperature Coefficient, Eared mounting flange | Not Available Online | Non-Isolated | Chassis | Industrial | |||||||
TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -2000V DC HVout, 30W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, 25ppm/ C Temperature Coefficient, Mu Metal shield, Eared mounting flange | Not Available Online | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 2A24-N30-I5-F-C TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount | Not Available Online | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 2A24-N30-I5-F-M-E TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount | Not Available Online | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 2A24-N30-M-E TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount | Not Available Online | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 2A24-P20-25PPM-F-C TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +2000V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Ripple reduction filter, Aluminum Case | Not Available Online | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 2A24-P20-25PPM-F-M-C TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +2000V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Ripple reduction filter, Mu Metal shield, Aluminum Case | Not Available Online | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 2A24-P20-25PPM-M-C TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +2000V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Mu Metal shield, Aluminum Case | Not Available Online | Non-Isolated | Chassis | Industrial |