Advanced Energy / Ultravolt - DC/DC Converters
13.611 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Mounting Style | Number of Outputs | Output Power | Input Voltage, Nominal | Output Voltage-Channel 1 | Output Current-Channel 1 | Industry |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Isolated | Chassis | 1 Output | 20 W | 24 V | 0 V to 6 kV | 3.33 mA | Industrial | |||
Mfr: 20LE24-P4-AZ TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 4 W | 24 V | 0 V to 20 kV | 200 uA | Industrial | ||
Mfr: 2LE24-N30-10PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV DC HVout, 30W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient | 0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 2 kV | 15 mA | Industrial | ||
Mfr: 30LE24-P30 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 30 kV | 1 mA | Industrial | ||
Mfr: 20LE24-P15 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 15 W | 24 V | 0 V to 20 kV | 750 uA | Industrial | ||
Mfr: 1/2A24-P20-Y120-E TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount | Not Available Online | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 1A24P30-I5-W TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 1/8AA12-N4-M TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 4 W | 12 V | - 125 V to 0 V | 32 mA | Industrial | ||
Not Available Online | Non-Isolated | Through Hole | 1 Output | 30 W | 24 V | 0 V to 4 kV | 7.5 mA | Industrial | |||
Mfr: 20A24-N15-E-1 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | Industrial | |||||||
TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 15kV DC Output, 1.5W, I10 Differential interface with 0 to +10 VDC monitors/controls, 25ppm/ C Temperature Coefficient, Ripple reduction filter | 0In Stock | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 10LE24-N30-10PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 30W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient | 0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 10 kV | 30 mA | Industrial | ||
Mfr: 15HVA24-BP1-F TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 15kV DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter | 0In Stock | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 15HVA24-N1.5 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | Industrial | |||||||
Mfr: 15LE24-P15-10PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +15kV DC HVout, 15W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient | 0In Stock | Non-Isolated | Chassis | 1 Output | 15 W | 24 V | 0 V to 15 kV | 1 mA | Industrial | ||
Mfr: 15LE24-N30-10PPM TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15kV DC HVout, 30W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient | 0In Stock | Non-Isolated | Chassis | 1 Output | 30 W | 24 V | 0 V to 15 kV | 2 mA | Industrial | ||
Mfr: 1/4AA24-P20 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 20 W | 24 V | 0 V to 250 V | 80 mA | Industrial | ||
Mfr: 4AA24-P20-M TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 20 W | 24 V | 0 V to 4 kV | 5 mA | Industrial | ||
Mfr: 15FL24-24W TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Isolated | Chassis | 3 Output | 24 W | 24 V | 24 V | 1 A | Industrial | ||
Mfr: 20HVA24-BP2-F-WS TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Chassis Mount | 0In Stock | Non-Isolated | Chassis | 1 Output | 2 W | 24 V | 20 kV | 100 uA | Industrial | ||
Mfr: 2HVA24-BP1-F-SHV-5KV TTI: Not Assigned Advanced Energy / Ultravolt Availability: Not Available OnlineDC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 2000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, SHV-5kV HVout connector | Not Available Online | Non-Isolated | Chassis | 1 Output | 500 mW | 24 V | 2 kV | 250 uA | Industrial | ||
Mfr: 1/8C24-N125 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 125 W | 24 V | - 125 V to 0 V | 1 A | Industrial | ||
Mfr: 6C24-P125-I10 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 125 W | 24 V | 0 V to 6 kV | 21 mA | Industrial | ||
Mfr: 15C24-N250 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 250 W | 24 V | - 15 kV to 0 V | 16.7 mA | Industrial | ||
Mfr: 15C24-P250 TTI: Not Assigned Advanced Energy / Ultravolt Availability: 0In StockDC/DC Converters - Through Hole | 0In Stock | Non-Isolated | Through Hole | 1 Output | 250 W | 24 V | 0 V to 15 kV | 16.7 mA | Industrial |