Alps Alpine - Tactile Switches
464 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKQBAMA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts | 0In Stock | Non-Illuminated | Through Hole | Straight | 23.2 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Red | 10 mm | 10 mm | 23.2 mm | SKQB | 100000 Cycle | Bulk | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 3.9 mm | 2.9 mm | 1.55 mm | SKTD | 200000 Cycle | IP67 | Reel | ||||||||||
Mfr: SKSUBCE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 3N .9mm travel top push, waterproof | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.79 mm | Round | OFF - (ON) | 3 N | 50 mA | 16 VDC | No | SPST | SMD/SMT | Clear | 5.4 mm | 5.3 mm | 4.34 mm | SKSU | 250000 Cycle | IP67 | Reel | ||||||||
Mfr: SKRNPAE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches DBL ACTION W/O BOSS | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | 0.8 N, 2.5 N | 50 mA | 12 VDC | No | SPST | Leadless | 6.4 mm | 4.5 mm | 0.9 mm | SKRN | Reel | |||||||||||||
Mfr: SKQMATE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.0x3.5x4.3mm 100gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 5 mm | Stem | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 3.5 mm | 5 mm | SKQM | 50000 Cycle | Reel | |||||||||
Mfr: SKHLAJA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.0x3.5x4.3mm 260gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Stem | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Red | 6 mm | 3.5 mm | 4.3 mm | SKHL | 30000 Cycle | Bulk | |||||||||
Mfr: SKQBAJA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 10x10x13.0mm 260gf Waterproof | 0In Stock | Non-Illuminated | Through Hole | Straight | 13 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Red | 10 mm | 10 mm | 13 mm | SKQB | 100000 Cycle | Bulk | |||||||||
Mfr: SKQYPAE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.1x3.7x2.5mm 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Leadless | Black | 6.1 mm | 3.7 mm | 2.5 mm | SKQY | 50000 Cycle | Reel | |||||||||
Mfr: SKTGLBE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches Half-mount IP67 Low Profile SidePush | 0In Stock | Non-Illuminated | SMD/SMT | 0.85 mm | Rectangular | ON - OFF | 1.6 N | 50 mA | 12 VDC | SPST | Solder Pad | Black | SKTG | IP67 | Reel | ||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 2.8 mm | 1.9 mm | 0.5 mm | SKSV | 100000 Cycle | IP67 | Reel | SKSVBCE010 | |||||||||
0In Stock | Non-Illuminated | SKRP | Reel | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SKRP | Reel | ||||||||||||||||||||||||||
Mfr: SKHWARA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts | 0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | 2.6 N | 50 mA | 12 VDC | Solder Pin | Red | SKHW | Bulk | ||||||||||||||||
Mfr: SKRGABD010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches RND 6.0x4.3mm 160gf | Not Available Online | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | White | 6.2 mm | 6.2 mm | 3.6 mm | SKRG | 500000 Cycle | Reel | |||||||||
0In Stock | Reel | ||||||||||||||||||||||||||||
0In Stock | Non-Illuminated | 1.27 N | 50 mA | 12 VDC | Snap In | 12 mm | 12 mm | SKHC | Bulk | ||||||||||||||||||||
Mfr: SKHHPJA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x4.3mm 100gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Stem | OFF - (ON) | 1 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 6 mm | 6 mm | 4.3 mm | SKHH | 1000000 Cycle | Bulk | |||||||||
Mfr: SKRGAED010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches RND 6.0x5.0mm 160gf | Not Available Online | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | White | 6.2 mm | 6.2 mm | 3.6 mm | SKRG | 500000 Cycle | Reel | |||||||||
0In Stock | PCB Mount | Straight | Round | 1 N | 50 mA | 12 VDC | SPST | SMD/SMT | 2.8 mm | 1.9 mm | 0.55 mm | SKSV | 300000 Cycle | IP67 | Reel | ||||||||||||||
Mfr: SKSCPAE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | 2.2 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | SKSC | Reel | ||||||||||||||||
Mfr: SKRHACE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 4-directn cntr push w/o boss 500K cycles | 0In Stock | Non-Illuminated | 5 mm | 1.23 N | 50 mA | 12 VDC | SMD/SMT | 7.5 mm | 7.5 mm | 2.14 mm | SKRH | 1000000 Cycle | Reel | ||||||||||||||||
0In Stock | PCB Mount | Straight | Round | 2 N | 50 mA | SMD/SMT | 7.5 mm | 7 mm | 0.67 mm | SKUA | 1000000 Cycle | IP67 | Reel | ||||||||||||||||
Mfr: SKTAAAE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 2.6x1.6mm Trv 0.11mm Force 1.6N 50mA | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.53 mm | Projected | OFF - (ON) | 1 N, 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 2.6 mm | 1.6 mm | 0.53 mm | SKTA | 300000 Cycle | IP67 | Reel | ||||||||
Mfr: SKQEAAA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 12x12x7.6mm 160gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 7.6 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 12 mm | 12 mm | 7.6 mm | SKQE | 10000000 Cycle | Bulk | |||||||||
Mfr: SKHLLCA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.0x3.5mm R/A 100gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 3.72 mm | Stem | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 2.5 mm | 3.72 mm | 2.5 mm | SKHL | 50000 Cycle | Bulk |