Part | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: FSM4JSMATR Mfr: FSM4JSMATR TE Connectivity / Alcoswitch Availability: 12.000 108.000 On Order Tactile Switches SPST OF(0N) RND SMT MINI PB TACT SWITCH | 12.000 108.000 On Order | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | J Form Lead | White | 6 mm | 6 mm | 4.98 mm | 100000 Cycle | Reel | 4-1437565-2 | |||||||||
TTI: 5-1437565-0 Mfr: FSM6JSMATR TE Connectivity / P&B Availability: 64.500 Tactile Switches TACT SW SPST-NO 0.05A 24VDC | 64.500 | Non-Illuminated | SMD/SMT | Straight | 3.4 mm | Round | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 7.01 mm | 100000 Cycle | Reel | FSM6JSMATR | |||||||||
21.000 35.000 On Order | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 2.5 mm | 3 mm | 1.2 mm | B3U | 200000 Cycle | IP40 | Reel | B3U1000P | |||||||||
TTI: KSC221GLFS Mfr: KSC221GLFS C&K Availability: 252.000 Tactile Switches 1A 32VDC 3.5mm 2N Gullwing, IP67 | 252.000 | Non-Illuminated | SMD/SMT | Straight | 0.6 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 500000 Cycle | IP67 | Reel | KSC221G LFS Y31B11136FPLFS | ||||||
TTI: 1-1825910-4 Mfr: 1-1825910-4 TE Connectivity / P&B Availability: 12.750 90.000 On Order Tactile Switches 6MM ACTHIGH TEMP TACT SWITCH | 12.750 90.000 On Order | Non-Illuminated | Through Hole | Straight | 5.9 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 5.99 mm | 5.99 mm | 9.5 mm | FSM | 100000 Cycle | Bulk | |||||||||
TTI: PTS645SM43SMTR92LFS Mfr: PTS645SM43SMTR92LFS C&K Availability: 173.000 Tactile Switches TACT SW SPST-NO 0.05A 12V | 173.000 | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | PTS645 | 100000 Cycle | Reel | Y97HT23B2EAFP | ||||||||
89.000 | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Leadless | White | 6.6 mm | 6 mm | 3.65 mm | B3S | 500000 Cycle | Reel | B3S1000P | |||||||||
TTI: FSM2JSMATR Mfr: FSM2JSMATR TE Connectivity / Alcoswitch Availability: 6.000 48.000 Expected 17-Mar-25 Tactile Switches 6x6x4.3mm 160g Tactile tape & reel | 6.000 48.000 Expected 17-Mar-25 | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | 24 VAC | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 4.3 mm | FSMJSMA | Reel | 3-1437565-0 | ||||||||||
TTI: 2-1825910-7 Mfr: 2-1825910-7 TE Connectivity / P&B Availability: 35.250 32.250 Expected 02-May-24 Tactile Switches 6MM ACTHIGH TEMP TACT SWITCH | 35.250 32.250 Expected 02-May-24 | Non-Illuminated | Through Hole | Straight | 9.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 5.99 mm | 5.99 mm | 13 mm | FSM | 100000 Cycle | Bulk | |||||||||
90.000 | Non-Illuminated | Through Hole | Straight | 1.4 mm | Round | OFF - (ON) | 160 g | 50 mA | No | SPST | PC Pin | FSM | Bulk | ||||||||||||||||
8.000 6.000 On Order | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | No | SPST | Leadless | White | 6.6 mm | 6 mm | 3.65 mm | B3S | 500000 Cycle | Bulk | B3S1000 | |||||||||
TTI: 3-1437565-0 Mfr: FSM2JSMATR TE Connectivity / P&B Availability: 6.000 48.000 Expected 17-Mar-25 Tactile Switches SPST OFF(ON) RND SMT MINI PB TACT SWITCH | 6.000 48.000 Expected 17-Mar-25 | Non-Illuminated | SMD/SMT | Straight | 0.71 mm | Round | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 4.29 mm | 100000 Cycle | Reel | FSM2JSMATR | |||||||||
TTI: SKRTLAE010 Mfr: SKRTLAE010 Alps Alpine Availability: 261.000 57.000 On Order Tactile Switches 4.46x3.5x3.3mm 160gf with guide bosses | 261.000 57.000 On Order | Non-Illuminated | SMD/SMT | Right Angle | 3.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 3.55 mm | 4.5 mm | 3.3 mm | SKRT | 100000 Cycle | Reel | |||||||||
TTI: KSA0M211LFTR Mfr: KSA0M211LFTR C&K Availability: 90.000 Tactile Switches SPST Rnd Bttn PC 0.05A 32VDC 1W | 90.000 | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | 100000 Cycle | IP60 | Bulk | KSA0M212 LFT | ||||||||
12.100 14.500 On Order | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 3.5 mm | B3F | 3000000 Cycle | Bulk | B3F4050BYOMZ | |||||||||
TTI: KSC241JLFS Mfr: KSC241JLFS C&K Availability: 164.000 Tactile Switches 1A 32VDC 3.5mm 3.5N J bend, IP67 | 164.000 | Non-Illuminated | SMD/SMT | Straight | 0.6 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | 6.2 mm | 6.2 mm | 3.5 mm | KSC2 | 300000 Cycle | IP67 | Reel | KSC241J LFS Y31B41132FP LFS | ||||||
31.000 20.000 Expected 12-Feb-25 | Non-Illuminated | Through Hole | Right Angle | 1.24 mm | Round | OFF - (ON) | 160 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 7.16 mm | 7.11 mm | 7.01 mm | FSMRAJ | 100000 Cycle | Bulk | ||||||||||
TTI: SKHMQKE010 Mfr: SKHMQKE010 Alps Alpine Availability: 60.000 Tactile Switches 6.2x6.5x3.1mm 100gf Black Stem Color | 60.000 | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 6.5 mm | 6.2 mm | 3.1 mm | SKHM | 500000 Cycle | Reel | ||||||||||
21.306 | Non-Illuminated | Through Hole | Right Angle | 6.15 mm | Rectangular | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Yellow | 6.25 mm | 7.3 mm | 7.4 mm | B3F | 300000 Cycle | Bulk | B3F3152 | |||||||||
11.000 | Non-Illuminated | Through Hole | Straight | 7.3 mm | Projected | OFF - (ON) | 1 N | 50 mA | 24 VDC | No | SPST | Solder Pin | White | 6 mm | 6 mm | 7.3 mm | B3F | 1000000 Cycle | Bulk | B3F1050 | |||||||||
81.500 | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Yellow | 12 mm | 12 mm | 3.5 mm | B3F | 1000000 Cycle | Bulk | B3FZ0041M B3F-4055BYOMZ B3F4055 B3F-4055-BY-OMZ B3F4055BYOMZ | |||||||||
8.800 18.000 On Order | Non-Illuminated | Through Hole | Right Angle | 3.15 mm | Round | OFF - (ON) | 1 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Gray | 6.25 mm | 7.3 mm | 7.4 mm | B3F | 1000000 Cycle | Bulk | B3F3100 | |||||||||
114.000 | Non-Illuminated | SMD/SMT | Right Angle | 1.1 mm | Rectangular | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Gray | 7 mm | 4.4 mm | 1.7 mm | KSS | IP50 | Reel | Y39A22110FP | ||||||||
20.000 | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR221G LFS Y35A22110FP LFS | |||||||||
7.000 | Non-Illuminated | Through Hole | Straight | 3.85 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 3.85 mm | 6 mm | 3.85 mm | SKHH | 500000 Cycle | Bulk |