SK5A - Alps Alpine - Tactile Switches
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Top | 1.6 N | 0.45 mm | SK5A | 3000000 Cycle | Bulk | ||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Top | 1.67 N | SK5A | 3000000 Cycle | Bulk | |||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Top | 1.6 N | 13.6 mm | 8.8 mm | 0.54 mm | SK5A | 5000000 Cycle | Bulk | ||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Top | 1.6 N | 14 mm | 9.4 mm | 0.5 mm | SK5A | 3000000 Cycle | Bulk | ||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Top | 1.35 N | SK5A | 3000000 Cycle | Bulk | |||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Top | 1.6 N | 13.6 mm | 8.8 mm | SK5A | 5000000 Cycle | Bulk | |||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Top | 2.2 N | SK5A | 1000000 Cycle | Bulk |