SKHW - Alps Alpine - Tactile Switches
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKHWAPA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6mm Dust Prf Snap-in h=5mm F=1.57N Gray | 0In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 5 mm | SKHW | 1000000 Cycle | Bulk | ||||||||
Mfr: SKHWAQA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6mm Dust Prf Snap-in h=5mm F=2.55N Red | 0In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Round | 2.6 N | 50 mA | 12 VDC | Solder Pin | Red | SKHW | Bulk | |||||||||||||||
Mfr: SKHWARA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts | 0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | 2.6 N | 50 mA | 12 VDC | Solder Pin | Red | SKHW | Bulk | |||||||||||||||
Mfr: SKHWALA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6mm Dust Prf Snap-in h=4.3mm F=1.57N Gra | 0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 4.3 mm | SKHW | 1000000 Cycle | Bulk |