SKRB - Alps Alpine - Tactile Switches
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKRBACE010 TTI: SKRBACE010 Alps Alpine Availability: 60.000In StockTactile Switches 4.8x4.8x0.55mm 260gf | 60.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.55 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 4.8 mm | 4.8 mm | 0.55 mm | SKRB | 500000 Cycle | Reel | ||||||||
Mfr: SKRBAAE010 TTI: SKRBAAE010 Alps Alpine Availability: 0In StockTactile Switches 4.8x4.8x0.55mm 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.55 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Gold | 4.8 mm | 4.8 mm | 0.55 mm | SKRB | 1000000 Cycle | Bulk | ||||||||
Mfr: SKRBAKE010 TTI: SKRBAKE010 Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts SMD/SMT | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.55 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 4.8 mm | 4.8 mm | 0.55 mm | SKRB | 200000 Cycle | Reel | ||||||||
Mfr: SKRBAGE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.55 mm | Round | OFF - (ON) | 1.1 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 4.8 mm | 4.8 mm | 0.55 mm | SKRB | 2000000 Cycle | Reel |