SKRM - Alps Alpine - Tactile Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKRMAAE010 TTI: SKRMAAE010 Alps Alpine Availability: 10.000In Stock10.000 On Order Expected 29-Sep-26 Tactile Switches 4.5x4.5x0.4mm 160gf | 10.000In Stock10.000 On Order Expected 29-Sep-26 | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Gray | 4.5 mm | 4.5 mm | 0.4 mm | SKRM | 500000 Cycle | Reel | ||||||||
Mfr: SKRMABE010 TTI: SKRMABE010 Alps Alpine Availability: 0In StockTactile Switches 4.5x4.5x0.4mm 260gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Gray | 4.5 mm | 4.5 mm | 0.4 mm | SKRM | 100000 Cycle | Reel |