SKRW - Alps Alpine - Tactile Switches
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKRWADE030 TTI: SKRWADE030 Alps Alpine Availability: 70.000In StockTactile Switches 50 mAmps at 12 Volts | 70.000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.35 mm | Round | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Leadless | Gray | 3.7 mm | 3.7 mm | 0.35 mm | SKRW | 50000 Cycle | Bulk | ||||||||
Mfr: SKRWAEE030 TTI: SKRWAEE030 Alps Alpine Availability: 0In StockTactile Switches 3.7x3.7x0.35mm 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.35 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Gray | 3.7 mm | 3.7 mm | 0.35 mm | SKRW | 500000 Cycle | Bulk | ||||||||
Mfr: SKRWANE030 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 3.7mm Square Low-profile Type (Surface Mount) | 0In Stock | 1.27 N | 50 mA | 12 VDC | SKRW | Reel | ||||||||||||||||||||||
Mfr: SKRWAME030 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 3.7mm Square Low-profile Type (Surface Mount) | 0In Stock | 1.57 N | 50 mA | 12 VDC | SKRW | Reel | ||||||||||||||||||||||
Not Available Online | Non-Illuminated | SKRW | Reel | |||||||||||||||||||||||||
Mfr: SKRWAAE010 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineTactile Switches 3.7x3.7x0.35mm 160gf | Not Available Online | Non-Illuminated | SMD/SMT | 0.35 mm | Round | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | 3.7 mm | 3.7 mm | 0.35 mm | SKRW | Reel | ||||||||||||
Not Available Online | Non-Illuminated | SKRW | Reel |