SKSC - Alps Alpine - Tactile Switches
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKSCLAE010 TTI: SKSCLAE010 Alps Alpine Availability: 0In StockTactile Switches Lo-profile Horiz SMT 3.5x3.55x1.25mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 3.55 mm | 1.25 mm | SKSC | 100000 Cycle | Reel | |||||||||
Mfr: SKSCLBE010 TTI: SKSCLBE010 Alps Alpine Availability: 0In StockTactile Switches HORIZONTL 50mA 12VDC | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 3.55 mm | 1.25 mm | SKSC | 100000 Cycle | Reel | |||||||||
Mfr: SKSCPDE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 3.5 mm | 3.55 mm | 1.25 mm | SKSC | 100000 Cycle | Reel | |||||||||
Mfr: SKSCPCE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | SKSC | Reel | |||||||||||||||
Mfr: SKSCPAE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | 2.2 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | SKSC | Reel | |||||||||||||||
Mfr: SKSCPBE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 3.5 mm | 3.55 mm | 1.25 mm | SKSC | 100000 Cycle | Reel | |||||||||
Mfr: SKSCLCE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 3.55 mm | 1.25 mm | SKSC | 100000 Cycle | Reel | |||||||||
Mfr: SKSCLDE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 3.55 mm | 1.25 mm | SKSC | 100000 Cycle | Reel |